LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LT3758MPMSE#TRPBF product image
Images for reference only

ADI LT3758MPMSE#TRPBF

Manufacturer
MPN
LT3758MPMSE#TRPBF
LCSC Part #
C671503
Packaging
MSOP-10-EP
Customer #
Key Attributes
1 Boost MSOP-10-EP DC DC Switching Controllers RoHS
Datasheetpdf iconADI LT3758MPMSE#TRPBF
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 12.4559$ 12.46
200+$ 4.8203$ 964.06
500+$ 4.6521$ 2326.05
1,000+$ 4.5672$ 4567.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/DC DC Switching Controllers
ManufacturerADI
PackagingMSOP-10-EP
Synchronous RectifierNo
Operating Temperature-55℃~+150℃@(TJ)
FeaturesAdjustable soft-start;Frequency synchronization;Built-in LDO regulator;External compensation;Overcurrent Protection
Number of Channels1
TopologyBoost;Flyback;SEPIC
Frequency - Switching1MHz
Operating Voltage5.5V~100V
Switch tube (built-in/external)External
FunctionBoost

Introduction

AI Translation

The LT3758/LT3758A are wide input range, current mode, DC/DC controllers which are capable of generating either positive or negative output voltages. They can be configured as either a boost, flyback, SEPIC or inverting converter. The LT3758/LT3758A drive a low side external N-channel power MOSFET from an internal regulated 7.2V supply. The fixed frequency, current-mode architecture results in stable operation over a wide range of supply and output voltages. The operating frequency of LT3758/LT3758A can be set with an external resistor over a 100kHz to 1MHz range, and can be synchronized to an external clock using the SYNC pin. A minimum operating supply voltage of 5.5V, and a low shutdown quiescent current of less than 1µA, make the LT3758/LT3758A ideally suited for battery-powered systems. The LT3758/LT3758A feature soft-start and frequency foldback functions to limit inductor current during startup and output short-circuit. The LT3758A has improved load transient performance compared to the LT3758.

Features

AI Translation
  • Wide Input Voltage Range: 5.5V to 100V Positive or Negative Output Voltage Programming with a Single Feedback Pin
  • Current Mode Control Provides Excellent Transient Response
  • Programmable Operating Frequency (100kHz to 1MHz) with One External Resistor
  • Synchronizable to an External Clock
  • Low Shutdown Current < 1µA
  • Internal 7.2V Low Dropout Voltage Regulator
  • Programmable Input Undervoltage Lockout with Hysteresis
  • Programmable Soft-Start
  • Small 10-Lead DFN (3mm×3mm) and MSOPE Packages

Applications

AI Translation
  • Automotive
  • Telecom
  • Industrial