LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Autonics PSAN-L1CV-R1/8 product image
Images for reference only

Autonics PSAN-L1CV-R1/8

Manufacturer
MPN
PSAN-L1CV-R1/8
LCSC Part #
C6629286
Packaging
-
Customer #
Key Attributes
0Kpa~1Mpa Pressure Sensors, Transducers RoHS
Datasheetpdf iconAutonics PSAN-L1CV-R1/8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 364.2422$ 364.24
200+$ 342.0968$ 68419.36
500+$ 330.6639$ 165331.95
1,000+$ 325.0167$ 325016.70
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySensors, Transducers/Pressure Sensors, Transducers
ManufacturerAutonics
Packaging-
Pressure range0Kpa~1Mpa
FeaturesNegative pressure/vacuum measurement
Voltage - Supply12V~24V
Operating Temperature-10℃~+50℃

Features

AI Translation
  • Measures pressure of any gas, liquid, or oil (except substances that may corrode 304/316L stainless steel)
  • Auto-shift function: adjusts set level via external input to match changes in process pressure (available only on models with auto-shift/hold function)
  • Hold function: holds current display value or control output
  • Forced output control mode for equipment testing and maintenance
  • One-touch connector type for easy wiring and maintenance
  • Zero adjustment, peak monitoring, and chattering prevention functions