LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADM207EARZ product image
Images for reference only

ADI ADM207EARZRoHS

Manufacturer
MPN
ADM207EARZ
LCSC Part #
C658014
Packaging
SOIC-24-300mil
Customer #
Key Attributes
4.5V~5.5V Transceiver 230Kbps SOIC-24-300mil Drivers, Receivers, Transceivers RoHS
Datasheetpdf iconADI ADM207EARZ
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4517$ 2.45
200+$ 0.9486$ 189.72
500+$ 0.9162$ 458.10
1,000+$ 0.9$ 900.00
Standard Packaging31/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerADI
PackagingSOIC-24-300mil
Voltage - Supply4.5V~5.5V
TypeTransceiver
Data Rate230Kbps
Operating Temperature-40℃~+85℃
Number of Drivers5
Features-
Number of Receivers3

Introduction

AI Translation

The ADM2xxE is a family of robust RS-232 and V.28 interface devices that operate from a single 5 V power supply. These products are suitable for operation in harsh electrical environments and are compliant with the EU directive on electromagnetic compatibility (EMC) (89/336/EEC). The level of emissions and immunity are both in compliance. EM immunity includes ESD protection in excess of ±15 kV on all I/O lines (IEC 1000-4-2), fast transient burst protection (IEC 1000­4­4), and radiated immunity (IEC 1000-4-3). EM emissions include radiated and conducted emissions as required by Information Technology Equipment EN 55022, CISPR 22. All devices fully conform to the EIA-232-E and CCITT V.28 specifications and operate at data rates up to 230 kbps. The shutdown function on the ADM211E disables the charge pump and all transmitters and receivers. On the ADM213E the charge pump, all transmitters, and three of the five receivers are disabled. The remaining two receivers remain active, thereby allowing monitoring of peripheral devices. This feature allows the device to be shut down until a peripheral device begins communication. The active receivers can alert the processor, which can then take the ADM213E out of the shutdown mode. Operating from a single 5 V supply, four external 0.1 μF capacitors are required. All products are backward compatible with earlier ADM2xx products, facilitating easy upgrading of older designs.

Features

AI Translation
  • Complies with 89/336/EEC EMC directive
  • ESD protection to IEC 1000-4-2 (801-2) Contact discharge: ±8 kV Air-gap discharge: ±15 kV Human body model: ±15 kV
  • EFT/burst immunity (IEC 1000-4-4)
  • Low EMI emissions (EN 55022)
  • Eliminates need for TransZorb suppressors
  • 230 kbps data rate guaranteed
  • Single 5 V power supply
  • Shutdown mode 1 μw
  • Plug-in upgrade for MAX2xxE
  • Space saving TSSOP package available

Applications

AI Translation
  • Laptop computers
  • Notebook computers
  • Printers
  • Peripherals
  • Modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ADM207EARZ-REELADISOIC-24-300mil0$ 2.3338
MAX237EWG+MAXIMSOIC-24-300mil0$ 9.0207
HIN207IBTISOIC-24-300mil0$ 2.2366
DS14C237TWMXTISOIC-24-300mil0$ 4.2725
DS14C237TWMTISOIC-24-300mil0$ 4.2725
HIN207ACBTISOIC-24-300mil0$ 3.1681
MAX237CWG+MAXIMSOIC-24-300mil0$ 7.2765
DS14C237WMXTISOIC-24-300mil0$ 3.5227
MAX207EEWG+TMAXIMSOIC-24-300mil0$ 5.2323
MAX207IDWRTISOIC-24-300mil0$ 3.3622