LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity FW1301G02 product image
Images for reference only

TE Connectivity FW1301G02

Manufacturer
MPN
FW1301G02
LCSC Part #
C6563364
Packaging
Through Hole
Customer #
Key Attributes
26.5V 3A 2 Form C: 2C (DPDT-CO) Through Hole Power Relays, Over 2 Amps
Datasheetpdf iconTE Connectivity FW1301G02
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 288.0839$ 288.08
200+$ 114.9476$ 22989.52
500+$ 111.1064$ 55553.20
1,000+$ 109.2081$ 109208.10
Standard Packaging5/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerTE Connectivity
PackagingThrough Hole
Operating Temperature-65℃~+125℃
Coil Voltage26.5V
Switching Voltage(Max)115V@AC;28V@DC
Switching Current(Max)3A
Release Time5ms
Operate Time5ms
Contact MaterialSilver + Gold Plated
Contact Form2 Form C: 2C (DPDT-CO)