LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD
ADI ADAU1451WBCPZ-RL product image
  • ADAU1451WBCPZ-RL thumbnail 1
  • ADAU1451WBCPZ-RL thumbnail 2
  • ADAU1451WBCPZ-RL thumbnail 3
  • Pinbelegung
  • Footprint
Abbildung ähnlich

ADI ADAU1451WBCPZ-RLRoHS

Hersteller
Herst.-Teilenr.
ADAU1451WBCPZ-RL
LCSC-Nr.
C654401
Verp.
LFCSP-72-VQ(10x10)
Kundennummer
Hauptmerkm.
SigmaDSP Digital Audio Processor
Datenblattpdf iconADI ADAU1451WBCPZ-RL
Vorrätig: 32
32 Ab Lager, sofort versandfertig
Minimum: 1Vielfaches: 1Verkaufseinheit: Piece
Zur BOM-Liste hinzufügen
Stk.E-PreisGesamtbetrag
1+$ 7.6936$ 7.69
10+$ 7.3351$ 73.35
30+$ 7.1161$ 213.48
100+$ 6.9312$ 693.12
Standardgehäuse2000/Full Reel
Besserer Preis bei größerer Menge?
$

Produktspezifikationen

Alle
TypBeschreibung
KategorieIntegrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors)
HerstellerADI
Verp.LFCSP-72-VQ(10x10)
ROM Size-
Operating Temperature-40℃~+105℃
FeaturesParallel data channel;High-speed peripheral interface;Integrated ADC interface
Maximum Speed294.912MHz
FLASH Size-
Number of I/O14

Merkmale

KI-Übersetzung
  • QUALIFIED for automotive applications
  • Fully programmable audio DSP for enhanced sound processing
  • Features SigmaStudio, a proprietary graphical programming tool for the development of custom signal flows
  • Up to 294.912 MHz, 32-bit SigmaDSP core at 1.2V
  • Up to 6144 SIMD instructions per sample at 48 kHz
  • Up to 40 kWords of parameter/data RAM
  • Up to 800 ms digital audio delay pool at 48 kHz
  • Audio input/output and routing
  • 4 serial input ports, 4 serial output ports
  • 48-channel, 32-bit digital input/output up to a sample rate of 192 kHz
  • Flexible configuration for TDM, I2C, left and right justified formats, and PCM
  • Up to 8 stereo ASRCs from 1:8 up to 7.75:1 ratio and 139 dB DNR
  • Stereo S/PDIF input and output (not on the ADAU1450)
  • Four PDM microphone input channels
  • Multichannel, byte addressable, TDM serial ports
  • Clock oscillator for generating master clock from crystal
  • Integer PLL and flexible clock generators
  • Integrated die temperature sensor
  • I²C and SPI control interfaces (both slave and master)
  • Standalone operation
  • Self boot from serial EEPROM
  • 6-channel, 10-bit SAR auxiliary control ADC
  • 14 multipurpose pins for digital controls and outputs
  • On-chip regulator for generating 1.2 V from 3.3 V supply
  • 72-lead, 10mm x 10mm LFCSP package with 5.3mm exposed pad
  • Available in two temperature ranges: -40°C to +105°C, 0°C to +70°C

Anwendungen

KI-Übersetzung
  • AUTOMotive audio processing
  • Head units
  • Navigation systems
  • Rear seat entertainment systems
  • DSP amplifiers (sound system amplifiers)
  • Commercial and professional audio processing
  • Consumer audio processing