ADI AD5570ARSZ-REEL
| Manufacturer | |
| MPN | AD5570ARSZ-REEL |
| LCSC Part # | C649833 |
| Packaging | SSOP-16 |
| Customer # | |
| Key Attributes | 70us 11.4V~16.5V 1LSB SSOP-16 Digital to Analog Converters (DAC) RoHS |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SSOP-16 | |
| Settling Time | 70us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 11.4V~16.5V | |
| Quiescent Current (Iq) | 16uA | |
| Function | Bipolar output;Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 1LSB | |
| Resolution (Bits) | 16;- | |
| Number of Channels | 1 | |
| Interface Type | SPI;QSPI;MICROWIRE |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SSOP-16 | |
| Settling Time | 70us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 11.4V~16.5V |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | 16uA | |
| Function | Bipolar output;Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 1LSB | |
| Resolution (Bits) | 16;- | |
| Number of Channels | 1 | |
| Interface Type | SPI;QSPI;MICROWIRE |
Introduction
The AD5570 is a single 16-bit serial input, voltage output DAC that operates from supply voltages of ±11.4 V up to ±16.5 V. Integral linearity (INL) and differential nonlinearity (DNL) are accurate to 1 LSB. During power-up, when the supply voltages are changing, VOUT is clamped to 0 V via a low impedance path. The AD5570 DAC comes complete with a set of reference buffers. The reference buffers allow a single, positive reference to be used. The voltage on REFIN is gained up and inverted internally to give the positive and negative reference for the DAC core. Having the reference buffers on-chip eliminates the need for external components such as inverters, precision amplifiers, and resistors, thereby reducing the overall solution size and cost. The AD5570 uses a versatile 3-wire interface that is compatible with SPI, QSPI, MICROWIRE, and DSP interface standards. Data is presented to the part as a 16-bit serial word. Serial data is available on the SDO pin for daisy-chaining purposes. Data readback allows the user to read the contents of the DAC register via the SDO pin. Features on the AD5570 include LDAC which is used to update the output of the DAC. The device also has a power-down pin (PD), allowing the DAC to be put into a low power state, and a CLR pin that allows the output to be cleared to 0 V. The AD5570 is available in a 16-lead SSOP.
Features
- Full 16-bit performance
- 1 LSB maximum INL and DNL
- Output voltage range up to ±14 V
- On-board reference buffers, eliminating the need for a negative reference
- Controlled output during power-on
- Temperature ranges of -40°C to +85°C for A/B version/−40°C to +125°C for W/Y version
- Settling time of 70 μs to 0.003%
- Clear function to 0 V
- Asynchronous update of outputs (LDAC pin)
- Power-on reset
- Serial data output for daisy chaining
- Data readback facility
- 5 kV HBM ESD classification
Applications
- Industrial automation
- Automatic test equipment
- Process control
- Data acquisition systems
- General-purpose instrumentation
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 404.4732 | $ 404.47 |
| 30+ | $ 384.6269 | $ 11538.81 |
Standard Packaging1500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SSOP-16 | |
| Settling Time | 70us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 11.4V~16.5V | |
| Quiescent Current (Iq) | 16uA | |
| Function | Bipolar output;Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 1LSB | |
| Resolution (Bits) | 16;- | |
| Number of Channels | 1 | |
| Interface Type | SPI;QSPI;MICROWIRE |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | SSOP-16 | |
| Settling Time | 70us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 11.4V~16.5V |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | 16uA | |
| Function | Bipolar output;Integrated buffer;Power-on reset;Power-down mode | |
| Integral non - linearity | 1LSB | |
| Resolution (Bits) | 16;- | |
| Number of Channels | 1 | |
| Interface Type | SPI;QSPI;MICROWIRE |
Introduction
The AD5570 is a single 16-bit serial input, voltage output DAC that operates from supply voltages of ±11.4 V up to ±16.5 V. Integral linearity (INL) and differential nonlinearity (DNL) are accurate to 1 LSB. During power-up, when the supply voltages are changing, VOUT is clamped to 0 V via a low impedance path. The AD5570 DAC comes complete with a set of reference buffers. The reference buffers allow a single, positive reference to be used. The voltage on REFIN is gained up and inverted internally to give the positive and negative reference for the DAC core. Having the reference buffers on-chip eliminates the need for external components such as inverters, precision amplifiers, and resistors, thereby reducing the overall solution size and cost. The AD5570 uses a versatile 3-wire interface that is compatible with SPI, QSPI, MICROWIRE, and DSP interface standards. Data is presented to the part as a 16-bit serial word. Serial data is available on the SDO pin for daisy-chaining purposes. Data readback allows the user to read the contents of the DAC register via the SDO pin. Features on the AD5570 include LDAC which is used to update the output of the DAC. The device also has a power-down pin (PD), allowing the DAC to be put into a low power state, and a CLR pin that allows the output to be cleared to 0 V. The AD5570 is available in a 16-lead SSOP.
Features
- Full 16-bit performance
- 1 LSB maximum INL and DNL
- Output voltage range up to ±14 V
- On-board reference buffers, eliminating the need for a negative reference
- Controlled output during power-on
- Temperature ranges of -40°C to +85°C for A/B version/−40°C to +125°C for W/Y version
- Settling time of 70 μs to 0.003%
- Clear function to 0 V
- Asynchronous update of outputs (LDAC pin)
- Power-on reset
- Serial data output for daisy chaining
- Data readback facility
- 5 kV HBM ESD classification
Applications
- Industrial automation
- Automatic test equipment
- Process control
- Data acquisition systems
- General-purpose instrumentation
C649833 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AD5570ARSZ | ADI | SSOP-16-208mil | 4 | $ 74.0176 | ||
| AD5570ARSZ-REEL7 | ADI | SSOP-16 | 0 | $ 62.1692 | ||
| AD5570BRSZ | ADI | SSOP-16-5.2mm | 0 | $ 22.6954 | ||
| AD5570WRSZ | ADI | SSOP-16-208mil | 0 | $ 20.793 | ||
| AD5570WRSZ-REEL7 | ADI | SSOP-16-208mil | 0 | $ 20.793 | ||
| AD5570YRSZ | ADI | SSOP-16 | 0 | $ 26.1473 | ||
| AD5570YRSZ-REEL7 | ADI | SSOP-16-208mil | 0 | $ 26.1473 | ||
| AD5570BRSZ-REEL7 | ADI | SSOP-16-5.2mm | 0 | $ 22.6954 |

