ADI AD5390BSTZ-5
| Manufacturer | |
| MPN | AD5390BSTZ-5 |
| LCSC Part # | C649701 |
| Packaging | LQFP-52(10x10) |
| Customer # | |
| Key Attributes | 8-/16-Channel, 3 V/5 V, Serial Input, Single-Supply, 12-/14-Bit Voltage Output Devices |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-52(10x10) | |
| Settling Time | 3us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current (Iq) | 20uA | |
| Function | Built-in reference source;Programmable gain;Power-down mode;Power-on reset | |
| Integral non - linearity | 3LSB | |
| Number of Channels | 16 | |
| Resolution (Bits) | 14 | |
| Interface Type | SPI;I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-52(10x10) | |
| Settling Time | 3us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | 20uA | |
| Function | Built-in reference source;Programmable gain;Power-down mode;Power-on reset | |
| Integral non - linearity | 3LSB | |
| Number of Channels | 16 | |
| Resolution (Bits) | 14 | |
| Interface Type | SPI;I2C |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The AD5390/AD5391 are complete single-supply, 16-channel, 14-bit and 12-bit DACs, respectively. The AD5392 is a complete single-supply, 8-channel, 14-bit DAC. The devices are available in either a 64-lead LFCSP or a 52-lead LQFP. All channels have an on-chip output amplifier with rail-to-rail operation. All devices include an internal 1.25 V/2.5 V reference.
Features
AI Translation
- AD5390: 16-channel, 14-bit voltage output DAC
- AD5391: 16-channel, 12-bit voltage output DAC
- AD5392: 8-channel, 14-bit voltage output DAC
- Guaranteed monotonic
- INL ±1 LSB max (AD5391) ±3 LSB max (AD5390-5/AD5392-5) ±4 LSB max (AD5390-3/AD5392-3)
- On-chip 1.25 V/2.5 V, 10 ppm/°C reference
- Temperature range: -40°C to +85°C
- Rail-to-rail output amplifier
- Power-down mode
- Package types 64-lead LFCSP (9 mm×9 mm) 52-lead LQFP (10 mm×10 mm)
- User interfaces: Serial SPI-, QSPI-, MICROWIRE-, and DSP-compatible (featuring data readback), I2C-compatible interface
- Integrated functions: channel monitor, simultaneous output update via LDAC, clear function to user-programmable code, amplifier boost mode to optimize slew rate, user-programmable offset and gain adjust, toggle mode enables square wave generation, thermal monitor
- Robust 6.5 kV HBM and 2 kV FICDM ESD rating
Applications
AI Translation
- Instrumentation and industrial control
- Power amplifier control
- Level setting (ATE)
- Control systems
- Microelectromechanical systems (MEMs)
- Variable optical attenuators (VOAs)
- Optical transceivers (MSA 300, XFP)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 61.6673 | $ 61.67 |
| 30+ | $ 58.6109 | $ 1758.33 |
Standard Packaging160/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-52(10x10) | |
| Settling Time | 3us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Quiescent Current (Iq) | 20uA | |
| Function | Built-in reference source;Programmable gain;Power-down mode;Power-on reset | |
| Integral non - linearity | 3LSB | |
| Number of Channels | 16 | |
| Resolution (Bits) | 14 | |
| Interface Type | SPI;I2C |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital to Analog Converters (DAC) | |
| Manufacturer | ADI | |
| Packaging | LQFP-52(10x10) | |
| Settling Time | 3us | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 4.5V~5.5V |
| Type | Description | |
|---|---|---|
| Quiescent Current (Iq) | 20uA | |
| Function | Built-in reference source;Programmable gain;Power-down mode;Power-on reset | |
| Integral non - linearity | 3LSB | |
| Number of Channels | 16 | |
| Resolution (Bits) | 14 | |
| Interface Type | SPI;I2C |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The AD5390/AD5391 are complete single-supply, 16-channel, 14-bit and 12-bit DACs, respectively. The AD5392 is a complete single-supply, 8-channel, 14-bit DAC. The devices are available in either a 64-lead LFCSP or a 52-lead LQFP. All channels have an on-chip output amplifier with rail-to-rail operation. All devices include an internal 1.25 V/2.5 V reference.
Features
AI Translation
- AD5390: 16-channel, 14-bit voltage output DAC
- AD5391: 16-channel, 12-bit voltage output DAC
- AD5392: 8-channel, 14-bit voltage output DAC
- Guaranteed monotonic
- INL ±1 LSB max (AD5391) ±3 LSB max (AD5390-5/AD5392-5) ±4 LSB max (AD5390-3/AD5392-3)
- On-chip 1.25 V/2.5 V, 10 ppm/°C reference
- Temperature range: -40°C to +85°C
- Rail-to-rail output amplifier
- Power-down mode
- Package types 64-lead LFCSP (9 mm×9 mm) 52-lead LQFP (10 mm×10 mm)
- User interfaces: Serial SPI-, QSPI-, MICROWIRE-, and DSP-compatible (featuring data readback), I2C-compatible interface
- Integrated functions: channel monitor, simultaneous output update via LDAC, clear function to user-programmable code, amplifier boost mode to optimize slew rate, user-programmable offset and gain adjust, toggle mode enables square wave generation, thermal monitor
- Robust 6.5 kV HBM and 2 kV FICDM ESD rating
Applications
AI Translation
- Instrumentation and industrial control
- Power amplifier control
- Level setting (ATE)
- Control systems
- Microelectromechanical systems (MEMs)
- Variable optical attenuators (VOAs)
- Optical transceivers (MSA 300, XFP)
C649701 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |