LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES SDT15150VP5-13 product image
Images for reference only

DIODES SDT15150VP5-13

Manufacturer
MPN
SDT15150VP5-13
LCSC Part #
C6473187
Packaging
PowerDI5
Customer #
Key Attributes
150V 1 Independent 1V@15A 15A PowerDI5 Single Diodes RoHS
Datasheetpdf iconDIODES SDT15150VP5-13
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5411$ 0.54
200+$ 0.2168$ 43.36
500+$ 0.2092$ 104.60
1,000+$ 0.2046$ 204.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerDIODES
PackagingPowerDI5
Voltage - DC Reverse (Vr) (Max)150V
Diode Configuration1 Independent
Operating Junction Temperature Range-55℃~+150℃
Voltage - Forward(Vf@If)1V@15A
Reverse Leakage Current (Ir)80uA@150V
Current - Rectified15A
Non-Repetitive Peak Forward Surge Current250A

Introduction

AI Translation

The SDT15150VP5 features a compact, thermally efficient PowerDI5 package, offering ultra-low VF and excellent reverse leakage stability at high temperatures. It is ideal for use as a rectifier, freewheeling diode, or blocking diode in:

  • DC-DC converters
  • AC-DC adapters

Features

AI Translation
  • Low forward voltage drop
  • Excellent high-temperature stability
  • Soft, fast switching capability
  • Operating junction temperature up to +150°C
  • Lead-free finish; RoHS compliant
  • Halogen and antimony free, "green" device

Applications

AI Translation
  • DC-DC Converter
  • AC-DC Adapter

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
G15H150D5DIODESPowerDI514$ 0.8757
SDT15150VP5-7DIODESPowerDI50$ 1.7319
SDT15150VP5-7DDIODESPowerDI50$ 0.541
SDT15150VP5-13DDIODESPowerDI50$ 0.541