TE Connectivity 75KEVD10ABSWHM
| Manufacturer | |
| MPN | 75KEVD10ABSWHM |
| LCSC Part # | C6468209 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Y) Base Mount Power Line Filter Modules |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 11mA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 440V | |
| Current Rating | 75A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 11mA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 440V | |
| Current Rating | 75A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High-performance dual-stage
- Bookshelf design with neutral point
- Compact / Lightweight / Cost-effective
Applications
AI Translation
- AC/DC drives
- HVAC systems
- Robotics
- Uninterruptible power supplies
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 366.8515 | $ 366.85 |
| 200+ | $ 146.3767 | $ 29275.34 |
| 500+ | $ 141.4849 | $ 70742.45 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 11mA | |
| Width | - | |
| Height | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 440V | |
| Current Rating | 75A | |
| Mounting Type | Base Mount |
| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| Length | - | |
| Leakage Current | 11mA | |
| Width | - |
| Type | Description | |
|---|---|---|
| Height | - | |
| Filter Type | Three-Phase (Y) | |
| Voltage - Input | 440V | |
| Current Rating | 75A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High-performance dual-stage
- Bookshelf design with neutral point
- Compact / Lightweight / Cost-effective
Applications
AI Translation
- AC/DC drives
- HVAC systems
- Robotics
- Uninterruptible power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 75KEVD10ABSW | TE Connectivity | - | 0 | $ 336.2508 | ||
| 100KEPS10ABSW | TE Connectivity | - | 0 | $ 344.8934 | ||
| 100KEVD10ABSW | TE Connectivity | - | 0 | $ 315.7228 | ||
| 150KEVD10ABSW | TE Connectivity | - | 0 | $ 476.6786 | ||
| 150KEPS10ABSW | TE Connectivity | - | 0 | $ 208.7973 | ||
| 75KEPS10AFPW | TE Connectivity | - | 0 | $ 327.6463 | ||
| 75KEPS10BBSWHM | TE Connectivity | - | 0 | $ 344.0794 | ||
| 75KEVD10BBSWHM | TE Connectivity | - | 0 | $ 384.847 | ||
| 75KEVD10BBSW | TE Connectivity | - | 0 | $ 854.1488 | ||
| 80KEVD10AFPW | TE Connectivity | - | 0 | $ 385.494 |

