LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XP Power ASB110PS48 product image
  • ASB110PS48 thumbnail 1
  • Pinout
  • Footprint
Images for reference only

XP Power ASB110PS48

Manufacturer
MPN
ASB110PS48
LCSC Part #
C6465883
Packaging
DIP-5
Customer #
Key Attributes
DIP-5 AC DC Converters RoHS
Datasheetpdf iconXP Power ASB110PS48
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 173.4454$ 173.45
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryMaintenance, Repair & Operations/Power Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerXP Power
PackagingDIP-5
size116.8mm×61mm×17mm
conversion typeAC-DC
Power110W
CertificationCB、CE、cURus、TUVgs
output voltage48V
efficiency90.5%
Installation MethodPCBWeld
Maximum output current2.29A
application typeITE (commercial)
input voltage85-264VAC
Output count1

Introduction

AI Translation

The ASB110 series is a range of complete low profile, full brick, base-plate cooled AC-DC power supplies which require no external components. The series includes a complete built in EMC filter and AC Fuse as well as bulk storage capacitor providing a complete AC-DC power solution ready for installation into end applications. The ASB110 offers high efficiency to minimise waste heat and heat sinking requirements and operates from -40°C to +85°C on the module base-plate.

Features

AI Translation
  • 110W baseplate cooled
  • Complete AC-DC Power Supply
  • No extra components required
  • -40 to +85°C baseplate temperature
  • Low profile in full brick package
  • High efficiency - up to 91%
  • Universal input
  • <0.3W no load input power
  • Optional heatsink available
  • Overcurrent, overvoltage and overtemperature protection