LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP RN131G-I/RM product image
Images for reference only

MICROCHIP RN131G-I/RM

Manufacturer
MPN
RN131G-I/RM
LCSC Part #
C636764
Packaging
-
Customer #
Key Attributes
2.4GHz RF Transceiver Modules and Modems RoHS
Datasheetpdf iconMICROCHIP RN131G-I/RM
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 55.6597$ 55.66
200+$ 21.5403$ 4308.06
500+$ 20.7829$ 10391.45
1,000+$ 20.4098$ 20409.80
Standard Packaging35/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Transceiver Modules and Modems
ManufacturerMICROCHIP
Packaging-
Frequency Range2.4GHz
Output Power18dBm
InterfaceSPI;UART

Introduction

AI Translation

The RN-131 module is a standalone, embedded wireless 802.11 b/g networking module. With its small form factor and extremely low power consumption, the RN-131 is perfect for mobile wireless applications such as asset monitoring, GPS tracking, and battery sensors. The WiFly module incorporates a 2.4-GHz radio, processor, TCP/IP stack, real-time clock, crypto accelerator, power management, and analog sensor interfaces. The module is preloaded with software to simplify integration and minimize application development. In the simplest configuration, the hardware requires only four connections (PWR, TX, RX, and GND) to create a wireless data connection. Additionally, the sensor interface provides temperature, audio, motion, acceleration, and other analog data without requiring additional hardware. The module is programmed and controlled with a simple ASCII command language. Once the module is set up, it can scan to find an access point, associate, authenticate, and connect over any Wi-Fi network.

Features

AI Translation
  • Qualified 2.4-GHz IEEE 802.11b/g transceiver
  • Ultra-low power: 4 uA sleep, 40 mA Rx, 210 mA Tx
  • High throughput, 1 Mbps sustained data rate with TCP/IP and WPA2
  • Small, compact surface-mount module
  • On-board ceramic chip antenna and U.FL connector for external antenna
  • 8-Mbit flash memory and 128-KB RAM
  • UART hardware interface
  • 10 general-purpose digital I/O pins
  • 8 analog sensor interfaces
  • Real-time clock for wakeup and time stamping
  • Accepts 3.3-V regulated or 2 to 3 V battery
  • Supports ad hoc and infrastructure networking modes
  • On board ECOS -OS, TCP/IP stacks
  • Wi-Fi Alliance certified for WPA2-PSK
  • FCC/CE/ICS certified and RoHS compliant
  • Industrial (RN-131G) and commercial (RN-131C) grade temperature options

Applications

AI Translation
  • Remote equipment monitoring
  • Telemetry
  • Industrial sensors and home automation controls
  • Medical device monitoring