LCSC Electronics logoLCSC Electronics svg logo
Accedi
USD
VICOR VI-J6R-EY product image
Immagini a scopo illustrativo

VICOR VI-J6R-EY

Produttore
Cod. Prod.
VI-J6R-EY
Cod. LCSC
C6348263
Imballo
-
Numero Cliente
Attr. chiave
7.5V 200V~400V DC DC Converters
Scheda Tecnicapdf iconVICOR VI-J6R-EY
Esaurito
Avvisami
Minimo: 1Multiplo: 1Unità di vendita: Piece
Aggiungi alla Lista BOM
QtàPr. unit.(Solo per riferimento)Importo totale
1+$ 888.9794$ 888.98
200+$ 354.7089$ 70941.78
500+$ 342.8561$ 171428.05
1,000+$ 336.9987$ 336998.70
Package Standard1/Full Bag
Prezzo migliore per quantità maggiore?
$

Specifiche del Prodotto

Tutto
TipoDescrizione
CategoriaPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ProduttoreVICOR
Imballo-
Number of Outputs1
Iout6.67A
Output Voltage7.5V
Isolation Voltage(Vrms)3kV
FeaturesRemote sampling compensation;Over Current Protection;Short Circuit Protection;EMI suppression
Voltage - Supply200V~400V
Output Power50W
Conversion Efficiency88%

Descrizione

Traduzione AI

The VI-J00 MiniMod family established a new standard in component-level DC-DC converters. This “junior” size complement to the higher power VI-200 family offers up to 100W of isolated and regulated power in a board mounted package. With thousands of input/output/power combinations, and with a maximum operating temperature rating of 100°C, the MiniMod provides nearly unlimited flexibiliy for power system designers to meet demanding time to market requirements. Utilizing Vicor’s “zero-current-switching” forward converter technology, proven by an installed base of over 8 million units, the MiniMod family combines state of the art power density with the efficiency, low noise and reliability required by next generation power systems.

Caratteristiche

Traduzione AI
  • Isolated output Up to 50W/in3
  • cURus, cTÜVus
  • CE Marked
  • Up to 90% efficiency
  • Size: 2.28"×2.4"×0.5" (57.9×61.0×12.7mm)
  • Remote sense and current limit
  • Logic disable
  • Wide range output adjust
  • ZCS power architecture
  • Low noise FM control
  • RoHS compliant (VE verisons)