LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP TC647EUATR product image
Images for reference only

MICROCHIP TC647EUATRRoHS

Manufacturer
MPN
TC647EUATR
LCSC Part #
C628563
Packaging
MSOP-8
Customer #
Key Attributes
3V~5.5V MSOP-8 Motor Drivers, Controllers RoHS
Datasheetpdf iconMICROCHIP TC647EUATR
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4216$ 1.42
200+$ 0.5511$ 110.22
500+$ 0.531$ 265.50
1,000+$ 0.5217$ 521.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Motor Drivers, Controllers
ManufacturerMICROCHIP
PackagingMSOP-8
Drive Type-
FeaturesMotor stall protection
Technology-
Voltage - Supply3V~5.5V
Interface-
Operating Temperature-40℃~+85℃
Supply Current (Iq)25uA
Output Current-
Peak Current-
Number of Half Bridges-
RDS(on)-

Introduction

AI Translation

The TC647 is a switch mode, fan speed controller for use with brushless DC fans. Temperature proportional speed control is accomplished using pulse width modulation (PWM). A thermistor (or other voltage output temperature sensor) connected to V_IN furnishes the required control voltage of 1.25V to 2.65V (typical) for 0% to 100% PWM duty cycle. Minimum fan speed is set by a simple resistor divider on the V_MIN input. An integrated Start-up Timer ensures reliable motor startup at turn-on, coming out of shutdown mode or following a transient fault. A logic low applied to V_MIN (Pin 3) causes fan shutdown. The TC647 also features proprietary FanSense™ technology for increasing system reliability. In normal fan operation, a pulse train is present at SENSE (Pin 5). A missing pulse detector monitors this pin during fan operation. A stalled, open or unconnected fan causes the TC647 to trigger its Startup Timer once. If the fault persists, the FAULT output goes low and the device is latched in its shutdown mode. The TC647 is available in the 8-pin plastic DIP, SOIC and MSOP packages and is available in the industrial and extended commercial temperature ranges.

Features

AI Translation
  • Temperature Proportional Fan Speed for Acoustic Control and Longer Fan Life
  • Efficient PWM Fan Drive
  • 3.0V to 5.5V Supply Range: - Fan Voltage Independent of TC647 Supply Voltage - Supports any Fan Voltage
  • FanSense™ Technology Fault Detection Circuits Protect Against Fan Failure and Aid System Testing
  • Shutdown Mode for "Green" Systems
  • Supports Low Cost NTC/PTC Thermistors
  • Space Saving 8-Pin MSOP Package

Applications

AI Translation
  • Power Supplies
  • Personal Computers
  • File Servers
  • Telecom Equipment
  • UPSs, Power Amps
  • General Purpose Fan Speed Control

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TC647EUAMICROCHIPMSOP-80$ 1.7905