TRACO POWER TES 5-2421WI
| Manufacturer | |
| MPN | TES 5-2421WI |
| LCSC Part # | C6284693 |
| Packaging | SMD-14P,33.4x20.6mm |
| Customer # | |
| Key Attributes | ±5V 9V~36V SMD-14P,33.4x20.6mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SMD-14P,33.4x20.6mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 85mVp-p | |
| Operating Temperature | -40℃~+70℃ | |
| Quiescent Supply Current | 20mA | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 680uF | |
| Number of Outputs | 2 | |
| Iout | 500mA | |
| Frequency - Switching | 340kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Overload protection;Over Current Protection;Light load efficient mode;Under Voltage Protection | |
| Conversion Efficiency | 80% | |
| Output Power | 5W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SMD-14P,33.4x20.6mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 85mVp-p | |
| Operating Temperature | -40℃~+70℃ | |
| Quiescent Supply Current | 20mA | |
| Voltage - Supply | 9V~36V |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | 680uF | |
| Number of Outputs | 2 | |
| Iout | 500mA | |
| Frequency - Switching | 340kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Overload protection;Over Current Protection;Light load efficient mode;Under Voltage Protection | |
| Conversion Efficiency | 80% | |
| Output Power | 5W |
Introduction
The TES 5WI series is a family of high performance 5W DC/DC converter modules in a low profile SMD package with compact dimensions. The 14 modules feature ultrawide 4:1 input ranges with tightly regulated output voltage. High efficiency allows an operating temperature range of -40 to +70°C at full load. Further features are built-in EMI-filter to meet EN 55032 conducted class A without external components and remote On/Off control. The products comply with IPC J-STD-020D and are qualified for high temperature lead-free reflow solder process
Features
- Compact SMD package 33.4×25.6 mm footprint
- Ultra-wide 4:1 input voltage range
- I/O isolation 1500 VDC
- Operating temp. range -40°C to +70°C
- Short circuit protection
- Input filter to meet EN 55032, conducted class A
- Remote On/Off
- High accuracy of pin co-planarity
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 46.3532 | $ 46.35 |
| 30+ | $ 44.2054 | $ 1326.16 |
Standard Packaging10/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SMD-14P,33.4x20.6mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 85mVp-p | |
| Operating Temperature | -40℃~+70℃ | |
| Quiescent Supply Current | 20mA | |
| Voltage - Supply | 9V~36V | |
| Capacitive Load(Max) | 680uF | |
| Number of Outputs | 2 | |
| Iout | 500mA | |
| Frequency - Switching | 340kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Overload protection;Over Current Protection;Light load efficient mode;Under Voltage Protection | |
| Conversion Efficiency | 80% | |
| Output Power | 5W |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SMD-14P,33.4x20.6mm | |
| Output Voltage | ±5V | |
| Ripple Noise | 85mVp-p | |
| Operating Temperature | -40℃~+70℃ | |
| Quiescent Supply Current | 20mA | |
| Voltage - Supply | 9V~36V |
| Type | Description | |
|---|---|---|
| Capacitive Load(Max) | 680uF | |
| Number of Outputs | 2 | |
| Iout | 500mA | |
| Frequency - Switching | 340kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Overload protection;Over Current Protection;Light load efficient mode;Under Voltage Protection | |
| Conversion Efficiency | 80% | |
| Output Power | 5W |
Introduction
The TES 5WI series is a family of high performance 5W DC/DC converter modules in a low profile SMD package with compact dimensions. The 14 modules feature ultrawide 4:1 input ranges with tightly regulated output voltage. High efficiency allows an operating temperature range of -40 to +70°C at full load. Further features are built-in EMI-filter to meet EN 55032 conducted class A without external components and remote On/Off control. The products comply with IPC J-STD-020D and are qualified for high temperature lead-free reflow solder process
Features
- Compact SMD package 33.4×25.6 mm footprint
- Ultra-wide 4:1 input voltage range
- I/O isolation 1500 VDC
- Operating temp. range -40°C to +70°C
- Short circuit protection
- Input filter to meet EN 55032, conducted class A
- Remote On/Off
- High accuracy of pin co-planarity
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |