LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Astrodyne TDI RP359-180-0-C product image
Images for reference only

Astrodyne TDI RP359-180-0-C

Manufacturer
MPN
RP359-180-0-C
LCSC Part #
C6282173
Packaging
-
Customer #
Key Attributes
Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS
Datasheetpdf iconAstrodyne TDI RP359-180-0-C
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1162.1729$ 1162.17
200+$ 1091.5133$ 218302.66
500+$ 1055.0391$ 527519.55
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Power Line Filter Modules
ManufacturerAstrodyne TDI
Packaging-
Length376mm
Leakage Current-
Width210mm
Height120mm
Filter TypeThree-Phase (Delta)
Voltage - Input520V@AC
Current Rating180A
Mounting TypeBase Mount

Features

AI Translation
  • Rated current options: 150A, 180A, 250A, 320A, 400A, 600A, 800A, 1000A, 1600A, and 2500A
  • Multi-stage line filter
  • Available in W (wire), S (stud), C (connector), and B (busbar) termination options
  • Certified to UL 1283 / 60929, CSA C22.2, EN 60939
  • Y capacitor values adjustable to meet specific requirements

Applications

AI Translation
  • Power conversion systems
  • Three-phase industrial equipment
  • Processing equipment and factory machinery
  • Alternative energy (EV charging and solar systems)
  • Industrial automation

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RP359-180-100-SAstrodyne TDI-0$ 1016.6599
RP357-180-0-CAstrodyne TDI-0$ 1307.3719
RP357-180-10-SAstrodyne TDI-0$ 1103.8241
RP357-180-100-WAstrodyne TDI-0$ 1053.646
400APS12LTE Connectivity-0$ 334.0875
600APS12LTE Connectivity-0$ 396.8539
RP359-250-10-SAstrodyne TDI-0$ 1141.9595
RP359-250-0-SAstrodyne TDI-0$ 1141.9595
RP359-250-100-SAstrodyne TDI-0$ 1141.9595
RP359-250-1000-SAstrodyne TDI-0$ 909.1221