LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP JANTXV1N5968 product image
Images for reference only

MICROCHIP JANTXV1N5968

Manufacturer
MPN
JANTXV1N5968
LCSC Part #
C6281012
Packaging
Through Hole
Customer #
Key Attributes
1 Independent 5.6V Through Hole Single Zener Diodes
Datasheetpdf iconMICROCHIP JANTXV1N5968
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 276.151$ 276.15
200+$ 259.361$ 51872.20
500+$ 250.6945$ 125347.25
1,000+$ 246.4121$ 246412.10
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerMICROCHIP
PackagingThrough Hole
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation5W
Reverse Leakage Current (Ir)5mA@4.28V
Impedance(Zzt)
Zener Voltage(Nom)5.6V
Impedance(Zzk)400Ω