LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiwan Semiconductor BZT55B5V6 L0G product image
Images for reference only

Taiwan Semiconductor BZT55B5V6 L0G

Manufacturer
MPN
BZT55B5V6 L0G
LCSC Part #
C6136470
Packaging
DO-213AC(MiniMELF)
Customer #
Key Attributes
1 Independent 5.49V~5.71V 5.6V DO-213AC(MiniMELF) Single Zener Diodes RoHS
Datasheetpdf iconTaiwan Semiconductor BZT55B5V6 L0G
RoHS Compliance2 documents available
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0696$ 0.07
200+$ 0.0278$ 5.56
500+$ 0.0269$ 13.45
1,000+$ 0.0264$ 26.40
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTaiwan Semiconductor
PackagingDO-213AC(MiniMELF)
Diode Configuration1 Independent
Tolerance±2%
Operating Junction Temperature Range-65℃~+175℃
Pd - Power Dissipation500mW
Reverse Leakage Current (Ir)100nA@1V
Impedance(Zzt)25Ω
Zener Voltage(Range)5.49V~5.71V
Zener Voltage(Nom)5.6V
Impedance(Zzk)450Ω

Features

AI Translation
  • Wide Zener voltage range selection: 2.4V to 75V
  • Zener voltage (VZ) tolerance option of ±2%
  • Hermetically sealed glass package
  • RoHS compliant

Applications

AI Translation
  • Low-voltage regulators or voltage references
  • Adapters
  • Lighting applications
  • On-board DC/DC converters

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
BZV55C5V6 L1GTaiwan SemiconductorMiniMELF0$ 0.0364
BZV55C5V6 L0GTaiwan SemiconductorDO-213AC(MiniMELF)0$ 0.0598
BZT55C5V6 L0GTaiwan SemiconductorDO-213AC(MiniMELF)0$ 0.0647
BZT55B5V1 L0GTaiwan SemiconductorDO-213AC(MiniMELF)0$ 0.0696