LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Fair-Rite 2512061218Y5 product image
Images for reference only

Fair-Rite 2512061218Y5RoHS

Manufacturer
MPN
2512061218Y5
LCSC Part #
C6077611
Packaging
-
Customer #
Key Attributes
±25% Ferrite Beads and Chips RoHS
Datasheetpdf iconFair-Rite 2512061218Y5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0595$ 0.06
200+$ 0.0238$ 4.76
500+$ 0.023$ 11.50
1,000+$ 0.0226$ 22.60
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerFair-Rite
Packaging-
DC Resistance(DCR)-
Operating Temperature-
Number of Lines-
Tolerance±25%
Current Rating-
Impedance @ Frequency-

Introduction

AI Translation

Multilayer chip beads provide a cost-effective solution for suppressing conducted EMI signals. These beads are suitable for a wide range of devices such as mobile phones, computers, laptops, and pagers. The small form factor package facilitates automated placement and allows for high-density board population. Beads are available in standard, high-speed, and gigahertz signal speed versions. All multilayer chip beads are offered in tape and reel packaging, with bulk packaging available upon request. The recommended land pattern conforms to the latest revision of IPC-7351. Weight is 0.002 grams. Package size is 0402 (1005). Listed impedance values are typical; nominal impedance is specified at 100 MHz with a tolerance of ±25%. Beads are measured using an HP 4291A with fixture HP 16192A for impedance measurement. All beads undergo 100% impedance and DC resistance testing.

Features

AI Translation
  • Standard, high-speed, and gigahertz signal speed versions available
  • Small form factor package for automated placement and high-density PCB assembly
  • All products available in tape-and-reel packaging
  • Recommended land pattern compliant with IPC-7351
  • Weight: 0.002 g
  • Package size: 0402 (1005)
  • Impedance specified at 100 MHz with ±25% tolerance
  • Impedance measured using HP 4291A with fixture HP 16192A
  • 100% impedance and DC resistance tested

Applications

AI Translation
  • Mobile phones
  • Computers
  • Laptops
  • Pagers