VICOR VI-231-CU-F1
| Manufacturer | |
| MPN | VI-231-CU-F1 |
| LCSC Part # | C5990902 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Voltage - Supply | 42V~60V | |
| Number of Outputs | 1 | |
| Output Voltage | 12V | |
| Output Current(Max) | 16.67A | |
| Conversion Efficiency | 90% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Voltage - Supply | 42V~60V |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Output Voltage | 12V | |
| Output Current(Max) | 16.67A | |
| Conversion Efficiency | 90% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1202.0811 | $ 1202.08 |
| 200+ | $ 479.6387 | $ 95927.74 |
| 500+ | $ 463.6114 | $ 231805.70 |
| 1,000+ | $ 455.691 | $ 455691.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Voltage - Supply | 42V~60V | |
| Number of Outputs | 1 | |
| Output Voltage | 12V | |
| Output Current(Max) | 16.67A | |
| Conversion Efficiency | 90% |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Voltage - Supply | 42V~60V |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Output Voltage | 12V | |
| Output Current(Max) | 16.67A | |
| Conversion Efficiency | 90% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |

