SIEMENS US2:17GUG82NS15
| Manufacturer | |
| MPN | US2:17GUG82NS15 |
| LCSC Part # | C5979749 |
| Packaging | - |
| Customer # | |
| Key Attributes | Motor Driver Boards, Modules |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Non-reversing motor starter, Size 2 1/2, 3-phase full voltage, solid-state overload relay, overload relay current range 25 - 100A, 24VDC coil, combination type, 100A fusible disconnect, 100A/600V fuse clips, NEMA Type 4/12 enclosure, weathertight and dusttight enclosure for outdoor use, extra-wide enclosure
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12621.6594 | $ 12621.66 |
| 200+ | $ 5036.125 | $ 1007225.00 |
| 500+ | $ 4867.8361 | $ 2433918.05 |
| 1,000+ | $ 4784.6811 | $ 4784681.10 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Non-reversing motor starter, Size 2 1/2, 3-phase full voltage, solid-state overload relay, overload relay current range 25 - 100A, 24VDC coil, combination type, 100A fusible disconnect, 100A/600V fuse clips, NEMA Type 4/12 enclosure, weathertight and dusttight enclosure for outdoor use, extra-wide enclosure
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

