LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CREE LED CMU1013-R160-000N0H0A40H product image
Images for reference only

CREE LED CMU1013-R160-000N0H0A40HRoHS

Manufacturer
MPN
CMU1013-R160-000N0H0A40H
LCSC Part #
C5969907
Packaging
-
Customer #
Key Attributes
4000K 80 115° 33.7V Natural White LED COBs, Engines, Modules, Strips RoHS
Datasheetpdf iconCREE LED CMU1013-R160-000N0H0A40H
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.159$ 6.16
160+$ 2.457$ 393.12
480+$ 2.3749$ 1139.95
960+$ 2.3355$ 2242.08
Standard Packaging160/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED COBs, Engines, Modules, Strips
ManufacturerCREE LED
Packaging-
Lumens-
Color Temperature4000K
CRI Color Rendering Index80
Viewing Angle115°
Voltage - Forward(Vf)33.7V
Illumination ColorNatural White

Introduction

AI Translation

The XLamp CMU LED series delivers industry-leading performance in common package and emitting surface sizes. Compared to the previous-generation CMT series, the CMU series offers up to 10% improvement in lumens per watt (LPW) while maintaining mechanical and optical compatibility with the CMT. XLamp CMU LEDs are optimized for high-end indoor lighting applications including track lights, spotlights, and downlights, as well as outdoor lighting.

Features

AI Translation
  • 9.8 mm optical source
  • Minimum CRI options of 70, 80, 90, and 95
  • Supports EasyWhite 2-step, 3-step, and 5-step binning
  • Supports Premium Color 2-step and 3-step binning
  • Forward voltage option: 36V grade
  • 85℃ binning and characterization
  • Maximum drive current: 960 mA
  • 77.5° viewing angle with uniform chromaticity distribution
  • Top-surface solder connections
  • RoHS and REACH compliant
  • UL Recognized Component (E349212)

Applications

AI Translation

Indoor lighting (track lights, spotlights, downlights), outdoor lighting