LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cornell Dubilier Electronics CD4ED470GO3 product image
Images for reference only

Cornell Dubilier Electronics CD4ED470GO3

Manufacturer
MPN
CD4ED470GO3
LCSC Part #
C5963825
Packaging
-
Customer #
Key Attributes
±2% 500V 47pF Mica and PTFE Capacitors RoHS
Datasheetpdf iconCornell Dubilier Electronics CD4ED470GO3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 28.9453$ 28.95
200+$ 11.5496$ 2309.92
500+$ 11.1648$ 5582.40
1,000+$ 10.9738$ 10973.80
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Mica and PTFE Capacitors
ManufacturerCornell Dubilier Electronics
Packaging-
Tolerance±2%
Operating Temperature-55℃~+125℃
Voltage Rating500V
Capacitance47pF

Introduction

AI Translation

The CD4 type is a near-ideal capacitor for high-frequency applications, exhibiting excellent stability across the full temperature and voltage range. The higher self-resonant frequency and lower equivalent series inductance make the CD4 superior to the CD17 and CD18 in high-frequency applications. The 0.1-inch lead pitch means the CD4 can replace ceramic capacitors on PCBs.

Features

AI Translation
  • Higher self-resonant frequency than CD17 and CD18, lower equivalent series inductance
  • Impedance remains low beyond 1 GHz
  • Drop-in replacement for other 0.1-inch pin-pitch capacitors
  • Low operating temperature, typical Q > 2000
  • Shock-resistant with no delamination
  • Near-zero capacitance variation with frequency and temperature
  • Minimum dV/dt capability of 100,000 V/μs
  • Zero capacitance variation with voltage