Suntsu Electronics, Inc. SXT32411DB07-22.1184M
| Manufacturer | |
| MPN | SXT32411DB07-22.1184M |
| LCSC Part # | C5957797 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±30ppm 11pF ±20ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 22.1184MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 22.1184MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1971 | $ 1.20 |
| 200+ | $ 0.4789 | $ 95.78 |
| 500+ | $ 0.4622 | $ 231.10 |
| 1,000+ | $ 0.4546 | $ 454.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | 0℃~+70℃ | |
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 22.1184MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 11pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 50Ω | |
| Frequency | 22.1184MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32411DC07-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.292 | ||
| SXT32411DD07-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2185 | ||
| SXT32411DB27-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2032 | ||
| SXT32411DB48-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2062 | ||
| SXT32411DB17-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2855 | ||
| SXT32411DB16-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2822 | ||
| SXT32411DB38-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2048 | ||
| SXT32411DC48-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.217 | ||
| SXT32411DC16-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2094 | ||
| SXT32411DC27-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2139 | ||
| SXT32411DC17-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2124 | ||
| SXT32411DC38-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2154 | ||
| SXT32411DD17-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2229 | ||
| SXT32411DD38-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.3114 | ||
| SXT32411DD16-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.22 | ||
| SXT32411DD48-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2276 | ||
| SXT32411DD27-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2826 | ||
| SXT32411DA07-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1867 | ||
| SXT32411BB07-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0456 | ||
| SXT32411CB07-22.1184M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.067 |

