Cosel SUCW101215C-G
| Manufacturer | |
| MPN | SUCW101215C-G |
| LCSC Part # | C5909986 |
| Packaging | DIP,40.2x21.5mm |
| Customer # | |
| Key Attributes | 15V 9V~18V DIP,40.2x21.5mm DC DC Converters RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | DIP,40.2x21.5mm | |
| Number of Outputs | 2 | |
| Iout | 350mA | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 500V | |
| Features | Over Current Protection;Automatic fault recovery | |
| Conversion Efficiency | 86% | |
| Output Power | - | |
| Voltage - Supply | 9V~18V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | DIP,40.2x21.5mm | |
| Number of Outputs | 2 | |
| Iout | 350mA | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 500V | |
| Features | Over Current Protection;Automatic fault recovery | |
| Conversion Efficiency | 86% | |
| Output Power | - | |
| Voltage - Supply | 9V~18V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 107.4281 | $ 107.43 |
| 200+ | $ 42.8645 | $ 8572.90 |
| 500+ | $ 41.4318 | $ 20715.90 |
| 1,000+ | $ 40.7248 | $ 40724.80 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | DIP,40.2x21.5mm | |
| Number of Outputs | 2 | |
| Iout | 350mA | |
| Output Voltage | 15V | |
| Isolation Voltage(Vrms) | 500V | |
| Features | Over Current Protection;Automatic fault recovery | |
| Conversion Efficiency | 86% | |
| Output Power | - | |
| Voltage - Supply | 9V~18V |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | Cosel | |
| Packaging | DIP,40.2x21.5mm | |
| Number of Outputs | 2 | |
| Iout | 350mA | |
| Output Voltage | 15V |
| Type | Description | |
|---|---|---|
| Isolation Voltage(Vrms) | 500V | |
| Features | Over Current Protection;Automatic fault recovery | |
| Conversion Efficiency | 86% | |
| Output Power | - | |
| Voltage - Supply | 9V~18V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

