SIEMENS 3RE41224CA354QY0
| Manufacturer | |
| MPN | 3RE41224CA354QY0 |
| LCSC Part # | C5897635 |
| Packaging | - |
| Customer # | |
| Key Attributes | Motor Driver Boards, Modules |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated for 480V
- Rated for 600V
- Listed
- 5kA
- 5kA
- Compliant with UL 60947-4-1
Applications
AI Translation
- Industrial Control Products Overview
- Industry Mall
- Search Datasheets in Service & Support
- Image Database
- Certificates/Certifications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1281.9555 | $ 1281.96 |
| 200+ | $ 511.5085 | $ 102301.70 |
| 500+ | $ 494.4159 | $ 247207.95 |
| 1,000+ | $ 485.9711 | $ 485971.10 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Rated for 480V
- Rated for 600V
- Listed
- 5kA
- 5kA
- Compliant with UL 60947-4-1
Applications
AI Translation
- Industrial Control Products Overview
- Industry Mall
- Search Datasheets in Service & Support
- Image Database
- Certificates/Certifications
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

