LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
Sensata IWPTU-GP5K8-00 product image
Imagens ilustrativas

Sensata IWPTU-GP5K8-00

Fabricante
Cód. da peça
IWPTU-GP5K8-00
Nº LCSC
C5773078
Emb.
-
Número do Cliente
Atrib. princ.
Pressure Sensors, Transducers - Industrial RoHS
Folha de Dadospdf iconSensata IWPTU-GP5K8-00
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 865.091$ 865.09
200+$ 345.1773$ 69035.46
500+$ 333.6428$ 166821.40
1,000+$ 327.9438$ 327943.80
Encapsulamento Padrão1/Full Bag
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaIndustrial Automation and Controls/Industrial Sensors/Pressure Sensors, Transducers - Industrial
FabricanteSensata
Emb.-
Pressure range-
Absolute Accuracy-
Relative Accuracy-
FeaturesDielectric isolation measurement;On-chip temperature compensation;Negative pressure/vacuum measurement
Module-
Voltage - Supply-
Response time-
Temperature Coefficient of Offset(TCO)-

Descrição

Tradução por IA

The IWPTU Wireless Pressure Sensor is a cost-effective alternative to traditional wired pressure sensors, offering low-cost installation advantages in hard-to-reach environments and locations where installation costs are high. It pairs easily with compatible single-channel or five-channel IWR series wireless receivers, providing a plug-and-play solution for pressure measurement applications. The instrument features a piezoresistive ceramic sensor housed in a 316 stainless steel enclosure, delivering excellent media compatibility in the most demanding applications. The IWPT sensor is compatible with IWR-1 or IWR-5 receivers, with line-of-sight range up to 1640 ft depending on the wireless receiver used. Each device is temperature-compensated, calibrated, and supplied with a traceable serial number.

Recursos

Tradução por IA
  • Suitable for liquids and gases
  • Pressure range from -15 to +5800 psi gauge
  • Line-of-sight range up to 1640 ft (depending on receiver)
  • Piezoresistive thick-film ceramic sensor with stainless steel body
  • Five-year battery life based on 10-second transmission update rate
  • Pairs with single-channel or five-channel receiver via simple DIL switch
  • Single-channel or five-channel receivers available
  • User-selectable transmission update rate
  • User-selectable 1–5V or 4–20 mA receiver output
  • Receiver clean contacts provide process alarm functionality

Aplicações

Tradução por IA
  • Simple cable replacement installation — no expensive cable laying required
  • Environmental monitoring
  • Pump stations, wastewater treatment plants, water treatment
  • Facility management — boiler rooms, industrial hydraulic systems, industrial pneumatic systems
  • Asset monitoring
  • Tank farms, processing plants, HVAC and building management
  • Service contracts — temporary installation for maintenance and field testing