XP Power ICH7524WS15
| Manufacturer | |
| MPN | ICH7524WS15 |
| LCSC Part # | C5772310 |
| Packaging | DIP-9 |
| Customer # | |
| Key Attributes | 15V 9V~36V DIP-9 DC DC Converters RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP-9 | |
| Output Voltage | 15V | |
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Quiescent Supply Current | 50mA | |
| Voltage - Supply | 9V~36V | |
| Number of Outputs | 1 | |
| Iout | 5A | |
| Height | 12.7mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 84% | |
| Features | Short Circuit Protection;Under Voltage Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Automatic fault recovery | |
| Length | 61mm | |
| Width | 57.9mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP-9 | |
| Output Voltage | 15V | |
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Quiescent Supply Current | 50mA | |
| Voltage - Supply | 9V~36V | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 5A | |
| Height | 12.7mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 84% | |
| Features | Short Circuit Protection;Under Voltage Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Automatic fault recovery | |
| Length | 61mm | |
| Width | 57.9mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 2:1 & 4:1 Input Ranges
- Efficiency up to 90%
- Single Output
- -40 °C to +100 °C Operating Temperature
- Continuous Short Circuit Protection
- Five-sided Metal Case
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 234.7614 | $ 234.76 |
| 200+ | $ 93.6714 | $ 18734.28 |
| 500+ | $ 90.5415 | $ 45270.75 |
| 1,000+ | $ 88.9944 | $ 88994.40 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP-9 | |
| Output Voltage | 15V | |
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Quiescent Supply Current | 50mA | |
| Voltage - Supply | 9V~36V | |
| Number of Outputs | 1 | |
| Iout | 5A | |
| Height | 12.7mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 84% | |
| Features | Short Circuit Protection;Under Voltage Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Automatic fault recovery | |
| Length | 61mm | |
| Width | 57.9mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | XP Power | |
| Packaging | DIP-9 | |
| Output Voltage | 15V | |
| Ripple Noise | 150mVp-p | |
| Operating Temperature | -40℃~+100℃ | |
| Quiescent Supply Current | 50mA | |
| Voltage - Supply | 9V~36V | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 5A | |
| Height | 12.7mm | |
| Frequency - Switching | 300kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Conversion Efficiency | 84% | |
| Features | Short Circuit Protection;Under Voltage Protection;Overvoltage protection;Over Current Protection;Over-temperature protection;Automatic fault recovery | |
| Length | 61mm | |
| Width | 57.9mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 2:1 & 4:1 Input Ranges
- Efficiency up to 90%
- Single Output
- -40 °C to +100 °C Operating Temperature
- Continuous Short Circuit Protection
- Five-sided Metal Case
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

