LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cirrus Logic CS2000P-DZZR product image
Images for reference only

Cirrus Logic CS2000P-DZZR

Manufacturer
MPN
CS2000P-DZZR
LCSC Part #
C5603333
Packaging
MSOP-10
Customer #
Key Attributes
75MHz 3.1V~3.5V 1 MSOP-10 Clock Generators, PLLs, Frequency Synthesizers RoHS
Datasheetpdf iconCirrus Logic CS2000P-DZZR
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 28.2285$ 28.23
200+$ 11.2633$ 2252.66
500+$ 10.8875$ 5443.75
1,000+$ 10.7011$ 10701.10
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerCirrus Logic
PackagingMSOP-10
Operating Temperature-10℃~+70℃
Output Frequency(Max)75MHz
Voltage - Supply3.1V~3.5V
FeaturesOn-chip VCO/DCO;Built-in phase-locked loop
Number of Outputs1

Introduction

AI Translation

The CS2000-OTP is an extremely versatile system clocking device that utilizes a programmable phase lock loop. It is based on a hybrid analog-digital PLL architecture comprised of a unique combination of a Delta-Sigma Fractional-N Frequency Synthesizer and a Digital PLL. This architecture allows for both frequency synthesis/clock generation from a stable reference clock as well as generation of a low-jitter clock relative to an external noisy synchronization clock with frequencies as low as 50 Hz. The CS2000-OTP has many configuration options which are set once prior to runtime. At runtime there are three hardware configuration pins available for mode and feature selection.

Features

AI Translation
  • Delta-Sigma Fractional-N Frequency Synthesis Generates a Low Jitter 6 - 75 MHz Clock from an 8 - 75 MHz Reference Clock
  • Clock Multiplier / Jitter Reduction Generates a Low Jitter 6 - 75 MHz Clock from a Jittery 50 Hz to 30 MHz Clock Source
  • Highly Accurate PLL Multiplication Factor Maximum Error Less Than 1 PPM in High-Resolution Mode
  • One-Time Programmability Configurable Hardware Control Pins Configurable Auxiliary Output
  • Flexible Sourcing of Reference Clock External Oscillator or Clock Source Supports Inexpensive Local Crystal
  • Minimal Board Space Required No External Analog Loop-filter Components