LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Broadcom ASMT-UAB4-PU802 product image
Images for reference only

Broadcom ASMT-UAB4-PU802

Manufacturer
MPN
ASMT-UAB4-PU802
LCSC Part #
C5570092
Packaging
SMD3528
Customer #
Key Attributes
593nm 120° 980mcd 20mA Amber 1.8V 590nm SMD3528 LED Indication - Discrete RoHS
Datasheetpdf iconBroadcom ASMT-UAB4-PU802
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6622$ 0.66
200+$ 0.2652$ 53.04
500+$ 0.2561$ 128.05
1,000+$ 0.2516$ 251.60
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerBroadcom
PackagingSMD3528
Installation method-
Color Temperature-
Peak Wavelength593nm
Lens Color-
Viewing Angle120°
Luminous Intensity980mcd
Forward Current20mA
Illumination ColorAmber
Operating Temperature-55℃~+100℃
Lamp Holder Type-
Voltage - Forward(Vf)1.8V
Diode Configuration-
Wavelength590nm

Introduction

AI Translation

This SMT LED series uses the industry-standard PLCC-2 package. These SMT LEDs offer high reliability and are designed to operate across a wide range of environmental conditions. This high reliability makes them ideal for use in demanding automotive interior and indoor signage applications. For ease of pick-and-place assembly, the LEDs are supplied in EIA-standard tape and reel packaging. Except for red, each reel is shipped in a single intensity and color bin to ensure a high degree of consistency. These LEDs are compatible with IR reflow soldering processes. Due to their high reliability, they can also be installed using wave soldering processes. The 120° extra-wide viewing angle makes these LEDs ideal for office equipment, industrial equipment, and home appliances. The flat-top emitting surface makes these LEDs easy to couple with light pipes. The built-in reflector enhances light output intensity, and these LEDs are also suitable for use as LED pixels in indoor electronic signage.

Features

AI Translation
  • Industry-standard PLCC-2 package
  • High-reliability LED package
  • High brightness via AlInGaP chip technology
  • Available in red and amber
  • 120° ultra-wide viewing angle
  • 8mm carrier tape on 7-inch reel (2000 pcs)
  • Compatible with IR and wave soldering processes

Applications

AI Translation

Electronic signage and signals (indoor full-color signage, variable message signage), office automation, home appliances, industrial equipment (front panel backlighting, button backlighting, display backlighting)