Altech 601.9261.009
| Manufacturer | |
| MPN | 601.9261.009 |
| LCSC Part # | C5517954 |
| Packaging | - |
| Customer # | |
| Key Attributes | SPDT 230V Limit Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Altech | |
| Packaging | - | |
| Operating Temperature | -25℃~+70℃ | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 230V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Altech | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+70℃ | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 230V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 483.5462 | $ 483.55 |
| 200+ | $ 454.1457 | $ 90829.14 |
| 500+ | $ 438.9698 | $ 219484.90 |
| 1,000+ | $ 431.4719 | $ 431471.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Altech | |
| Packaging | - | |
| Operating Temperature | -25℃~+70℃ | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 230V |
| Type | Description | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Altech | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -25℃~+70℃ | |
| Circuit | SPDT | |
| Voltage Rating (AC) | 230V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

