Intel/Altera 5SGXMA5K2F40C1G
| Manufacturer | |
| MPN | 5SGXMA5K2F40C1G |
| LCSC Part # | C5516540 |
| Packaging | FBGA-1517(40x40) |
| Customer # | |
| Key Attributes | 490000 185000 FBGA-1517(40x40) FPGAs (Field Programmable Gate Array) RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-1517(40x40) | |
| Embedded Block RAM | 46080000bit | |
| Number of Logic Elements/Blocks | 490000 | |
| Logic Array Blocks | 185000 | |
| Operating Temperature | 0℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-1517(40x40) | |
| Embedded Block RAM | 46080000bit |
| Type | Description | |
|---|---|---|
| Number of Logic Elements/Blocks | 490000 | |
| Logic Array Blocks | 185000 | |
| Operating Temperature | 0℃~+85℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 3532.9745 | $ 3532.97 |
| 210+ | $ 3318.1695 | $ 696815.60 |
| 504+ | $ 3207.2885 | $ 1616473.40 |
| 1,008+ | $ 3152.4996 | $ 3177719.60 |
Standard Packaging21/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-1517(40x40) | |
| Embedded Block RAM | 46080000bit | |
| Number of Logic Elements/Blocks | 490000 | |
| Logic Array Blocks | 185000 | |
| Operating Temperature | 0℃~+85℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/FPGAs (Field Programmable Gate Array) | |
| Manufacturer | Intel/Altera | |
| Packaging | FBGA-1517(40x40) | |
| Embedded Block RAM | 46080000bit |
| Type | Description | |
|---|---|---|
| Number of Logic Elements/Blocks | 490000 | |
| Logic Array Blocks | 185000 | |
| Operating Temperature | 0℃~+85℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

