LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GDHUIZHI HAW3-220S12A2C product image
  • HAW3-220S12A2C thumbnail 1
  • HAW3-220S12A2C thumbnail 2
  • HAW3-220S12A2C thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GDHUIZHI HAW3-220S12A2CRoHS

Manufacturer
GDHUIZHIAsian Brands
MPN
HAW3-220S12A2C
LCSC Part #
C55020122
Packaging
Through Hole,37.5x18.5mm
Customer #
Key Attributes
Through Hole,37.5x18.5mm AC DC Converters RoHS
Datasheetpdf iconGDHUIZHI HAW3-220S12A2C
In-Stock: 23
23 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.2095$ 3.21
10+$ 2.7283$ 27.28
30+$ 2.427$ 72.81
70+$ 2.1191$ 148.34
490+$ 1.9798$ 970.10
980+$ 1.9199$ 1881.50
Standard Packaging70/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerGDHUIZHI
PackagingThrough Hole,37.5x18.5mm
Quiescent Dissipation0.1W
Height13.5mm
Ripple Noise120mVp-p
Capacitive Load(Max)470uF
Output Power3W
Isolation Voltage(Vrms)4kV
Voltage - Input(DC)100V~432V;85VAC~305VAC
Switching Frequency65kHz
Operating Temperature Range-25℃~+75℃
Length37.5mm
Output Voltage Accuracy±2%
Width18.5mm
Number of Outputs1
Conversion Efficiency78%
FeaturesOutput short circuit;Overload protection

Introduction

AI Translation

3W, featuring wide input voltage range, AC/DC dual-use, low ripple, low temperature rise, low power consumption, high efficiency, high reliability, high safety isolation, and excellent EMC performance.

Features

AI Translation
  • Wide input range: 85-305VAC / 100-432VDC
  • No-load power: 0.1W (typical)
  • Conversion efficiency: (typical 81%)
  • Switching frequency: 65KHz
  • Protection: output short circuit, overcurrent, overload protection
  • Isolation voltage: 4000Vac
  • Enclosure: plastic housing, compliant with UL94V-0
  • Mounting: DIP on PCB
  • Standards: CE and RoHS compliant

Applications

AI Translation
  • Smart home
  • Automation control
  • Communication equipment
  • Instrumentation and other industries.