FG FG-TC-3404A-2.5-260
| Manufacturer | FGAsian Brands |
| MPN | FG-TC-3404A-2.5-260 |
| LCSC Part # | C55014530 |
| Packaging | SMD-4P,4.2x3.4mm |
| Customer # | |
| Key Attributes | 12V Without Bracket 3.4mm Round Button No 4.2mm SPST 50mA SMD-4P,4.2x3.4mm Tactile Switches RoHS |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | FG | |
| Packaging | SMD-4P,4.2x3.4mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 3.4mm | |
| Operating Temperature | -25℃~+85℃ | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 4.2mm | |
| Circuit | SPST | |
| Actuator/Cap Color | White | |
| Contact Current | 50mA | |
| Height | 2.5mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | FG | |
| Packaging | SMD-4P,4.2x3.4mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 3.4mm | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 4.2mm | |
| Circuit | SPST | |
| Actuator/Cap Color | White | |
| Contact Current | 50mA | |
| Height | 2.5mm |
Report an ErrorShow similar products (0) >
In-Stock: 2,980
2,980 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0396$ 0.0258 | $ 0.52 |
| 200+ | $ 0.031$ 0.0202 | $ 4.04 |
| 600+ | $ 0.0263$ 0.0171 | $ 10.26 |
| 3,000+ | $ 0.0234$ 0.0153 | $ 45.90 |
| 9,000+ | $ 0.0209$ 0.0136 | $ 122.40 |
| 21,000+ | $ 0.0196$ 0.0128 | $ 268.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | FG | |
| Packaging | SMD-4P,4.2x3.4mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 3.4mm | |
| Operating Temperature | -25℃~+85℃ | |
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 4.2mm | |
| Circuit | SPST | |
| Actuator/Cap Color | White | |
| Contact Current | 50mA | |
| Height | 2.5mm |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | FG | |
| Packaging | SMD-4P,4.2x3.4mm | |
| Voltage Rating | 12V | |
| Switching Life | 50,000 cycles | |
| with Bracket | Without Bracket | |
| Width | 3.4mm | |
| Operating Temperature | -25℃~+85℃ |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| With Lamp | No | |
| Length | 4.2mm | |
| Circuit | SPST | |
| Actuator/Cap Color | White | |
| Contact Current | 50mA | |
| Height | 2.5mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FG-TC-3404-2.5-260 | FG | SMD-4P,4.2x3.4mm | 3,000 | $0.0258 $0.0396 | ||
| FG-TC-3404-2.5-260-S | FG | SMD-4P,4.2x3.4mm | 3,000 | $0.0294 $0.0452 | ||
| FG-TC-3404A-2.5-260-S | FG | SMD-4P,4.2x3.4mm | 3,000 | $0.0292 $0.0449 |



