SIEMENS 18DUD92WL
| Manufacturer | |
| MPN | 18DUD92WL |
| LCSC Part # | C5483385 |
| Packaging | - |
| Customer # | |
| Key Attributes | Motor Driver Boards, Modules |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Non-reversing motor starter, Size 1, three-phase full voltage, solid-state overload relay, OLR current range 5.5 - 22A, 240V 50Hz / 277V 60Hz coil, combination type, 25A circuit breaker, NEMA 4X Type 304 stainless steel enclosure, watertight/dusttight and corrosion resistant, standard width enclosure
Features
AI Translation
- Non-reversing
- Three-phase full voltage
- Solid-state overload relay
- Combination type
- With 25A circuit breaker
- NEMA 4X Type 304 stainless steel enclosure
- Watertight/dusttight and corrosion resistant
- Standard width enclosure
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7925.5263 | $ 7925.53 |
| 200+ | $ 3162.3368 | $ 632467.36 |
| 500+ | $ 3056.663 | $ 1528331.50 |
| 1,000+ | $ 3004.4488 | $ 3004448.80 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS | |
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | SIEMENS |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | Overcurrent Protection;Short-Circuit Protection |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Non-reversing motor starter, Size 1, three-phase full voltage, solid-state overload relay, OLR current range 5.5 - 22A, 240V 50Hz / 277V 60Hz coil, combination type, 25A circuit breaker, NEMA 4X Type 304 stainless steel enclosure, watertight/dusttight and corrosion resistant, standard width enclosure
Features
AI Translation
- Non-reversing
- Three-phase full voltage
- Solid-state overload relay
- Combination type
- With 25A circuit breaker
- NEMA 4X Type 304 stainless steel enclosure
- Watertight/dusttight and corrosion resistant
- Standard width enclosure
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

