LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
50% OFF
SHOU HAN SH-MX3.0-2PZZ product image
  • SH-MX3.0-2PZZ thumbnail 1
  • SH-MX3.0-2PZZ thumbnail 2
  • SH-MX3.0-2PZZ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SHOU HAN SH-MX3.0-2PZZ

Manufacturer
SHOU HANAsian Brands
MPN
SH-MX3.0-2PZZ
LCSC Part #
C54563271
Packaging
Through Hole,P=3mm
Customer #
Key Attributes
Micro-Fit(MX 3.0) 250V 2 1 3mm 5A Through Hole -25℃~+85℃ Tin 2P Black 1x2P Through Hole,P=3mm Headers, Male Pins RoHS
Datasheetpdf iconSHOU HAN SH-MX3.0-2PZZ
Custom CablesMOQ 1pc
In-Stock: 1,650
1,650 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0439$ 0.0220$ 0.22
100+$ 0.0349$ 0.0175$ 1.75
300+$ 0.0304$ 0.0152$ 4.56
1,000+$ 0.0271$ 0.0136$ 13.60
5,000+$ 0.0244$ 0.0122$ 61.00
10,000+$ 0.023$ 0.0115$ 115.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSHOU HAN
PackagingThrough Hole,P=3mm
Reference SeriesMicro-Fit(MX 3.0)
Voltage Rating (Max)250V
Contact MaterialBrass
Number of PINs Per Row2
Number of Rows1
Pitch3mm
Flame Retardant RatingUL94V-0
Current Rating5A
Mounting TypeThrough Hole
Operating Temperature-25℃~+85℃
Contact PlatingTin
Number of PINs2P
Plastic MaterialPA66
ColorBlack
Row Spacing-
Pin Structure1x2P

Introduction

AI Translation

This specification applies to the production and inspection of our company's standard series strip connectors (pin headers). Materials and plating are specified in the attached table. Plastic surfaces shall be smooth and clean, free from burrs, bubbles, and other defects; terminal surfaces shall be free from oxidation and plating defects. Operating temperature range: -25℃~+85℃; rated voltage: 250VAC/DC; rated current: 5A; contact resistance: ≤20mΩ; insulation resistance: ≥1000MΩ; withstanding voltage: 1000V AC/minute. Applicable wire gauge: AWG#18~#30; applicable PCB thickness: 1.2~1.6mm. Product surfaces shall be free from harmful defects, contamination, cracks, and mechanical damage; contacts shall be free from corrosion, plating oxidation, and peeling; overall dimensions shall conform to the attached drawings; identical specifications shall be interchangeable. Regarding packaging, plastic parts shall be individually packed in plastic bags; terminals shall be packed in reel tape-and-reel packaging; each package shall include a certificate of conformance indicating product name, specification/model, quantity, and date of manufacture. Outer packaging shall be cartons, with a packing list affixed indicating product name, specification/model, quantity, and shipping date; products shall be secured without movement inside the carton. Transportation by any means is permitted, provided products are protected from moisture and mechanical damage. During storage, finished packaged connectors shall be stored in a warehouse with ambient temperature -10℃~+40℃, relative humidity ≤80%, and free from acidic, alkaline, or other corrosive gases.

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.