XUNPU WAFER-ZH1.5-2PZZ
| Manufacturer | XUNPUAsian Brands |
| MPN | WAFER-ZH1.5-2PZZ |
| LCSC Part # | C5359583 |
| Packaging | Through Hole,P=1.5mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 2POS 1.5mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole,P=1.5mm | |
| Reference Series | ZH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Supplementary Features | - | |
| Mounting Type | Through Hole | |
| Contact Plating | Tin | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 2P | |
| Plastic Material | PA66 | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 4.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole,P=1.5mm | |
| Reference Series | ZH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Supplementary Features | - | |
| Mounting Type | Through Hole | |
| Contact Plating | Tin | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 2P | |
| Plastic Material | PA66 | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 4.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
Report an ErrorShow similar products (0) >
In-Stock: 300
300 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0172 | $ 0.86 |
| 500+ | $ 0.0134 | $ 6.70 |
| 2,000+ | $ 0.0113 | $ 22.60 |
| 4,000+ | $ 0.01 | $ 40.00 |
| 24,000+ | $ 0.0089 | $ 213.60 |
| 50,000+ | $ 0.0084 | $ 420.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole,P=1.5mm | |
| Reference Series | ZH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A | |
| Supplementary Features | - | |
| Mounting Type | Through Hole | |
| Contact Plating | Tin | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 2P | |
| Plastic Material | PA66 | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 4.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XUNPU | |
| Packaging | Through Hole,P=1.5mm | |
| Reference Series | ZH | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Brass | |
| Number of PINs Per Row | 2 | |
| Number of Rows | 1 | |
| Pitch | 1.5mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 2A |
| Type | Description | |
|---|---|---|
| Supplementary Features | - | |
| Mounting Type | Through Hole | |
| Contact Plating | Tin | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 2P | |
| Plastic Material | PA66 | |
| Color | Beige | |
| X-Length of Bottom Edge on Board (Spacing Line) | 4.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



