cjiang FTC201206SR11MGCA
| Manufacturer | cjiangAsian Brands |
| MPN | FTC201206SR11MGCA |
| LCSC Part # | C53436333 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 7.5A 110nH ±20% 5.2A 15mΩ Molded inductor 0805 Fixed Inductors |
| Datasheet | cjiang FTC201206SR11MGCA |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | 0805 | |
| Current Rating | 7.5A | |
| Inductance | 110nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.2A | |
| DC Resistance(DCR) | 15mΩ | |
| Type | Molded inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | 0805 | |
| Current Rating | 7.5A | |
| Inductance | 110nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.2A | |
| DC Resistance(DCR) | 15mΩ | |
| Type | Molded inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | 0805 | |
| Current Rating | 7.5A | |
| Inductance | 110nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.2A | |
| DC Resistance(DCR) | 15mΩ | |
| Type | Molded inductor | |
| Application Grade | Consumer grade |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | cjiang | |
| Packaging | 0805 | |
| Current Rating | 7.5A | |
| Inductance | 110nH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 5.2A | |
| DC Resistance(DCR) | 15mΩ | |
| Type | Molded inductor | |
| Application Grade | Consumer grade |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



