TI SN54HC74J
| Manufacturer | |
| MPN | SN54HC74J |
| LCSC Part # | C5212486 |
| Packaging | CDIP-14 |
| Customer # | |
| Key Attributes | 2V~6V 2 30ns CDIP-14 Flip Flops |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | CDIP-14 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Series | 54HC | |
| Output Type | Push-Pull | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 2 | |
| Setup Time | 25ns | |
| Quiescent Current | 20uA | |
| Hold Time | 0ps | |
| Propagation Delay | 30ns | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | CDIP-14 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Series | 54HC | |
| Output Type | Push-Pull |
| Type | Description | |
|---|---|---|
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 2 | |
| Setup Time | 25ns | |
| Quiescent Current | 20uA | |
| Hold Time | 0ps | |
| Propagation Delay | 30ns | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SNx4HC74 device contains two independent D-type positive-edge-triggered flip-flops with asynchronous preset and clear pins.
Features
AI Translation
- Buffered inputs
- Wide supply voltage range: 2V to 6V
- Wide operating temperature range: -40°C to +85°C
- Fan-out supporting up to 10 LSTTL loads
- Significantly reduced power consumption compared to LSTTL logic ICs
Applications
AI Translation
- Converts momentary switch to toggle switch
- Divides clock signal by 2 or 4
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 23.8431 | $ 23.84 |
| 10+ | $ 23.0086 | $ 230.09 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | CDIP-14 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Series | 54HC | |
| Output Type | Push-Pull | |
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 2 | |
| Setup Time | 25ns | |
| Quiescent Current | 20uA | |
| Hold Time | 0ps | |
| Propagation Delay | 30ns | |
| Trigger Type | Rising Edge |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Flip Flops | |
| Manufacturer | TI | |
| Packaging | CDIP-14 | |
| Operating Temperature | -55℃~+125℃ | |
| Voltage - Supply | 2V~6V | |
| Series | 54HC | |
| Output Type | Push-Pull |
| Type | Description | |
|---|---|---|
| Synchronous/Asynchronous | Asynchronous | |
| Number of Elements | 2 | |
| Setup Time | 25ns | |
| Quiescent Current | 20uA | |
| Hold Time | 0ps | |
| Propagation Delay | 30ns | |
| Trigger Type | Rising Edge |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SNx4HC74 device contains two independent D-type positive-edge-triggered flip-flops with asynchronous preset and clear pins.
Features
AI Translation
- Buffered inputs
- Wide supply voltage range: 2V to 6V
- Wide operating temperature range: -40°C to +85°C
- Fan-out supporting up to 10 LSTTL loads
- Significantly reduced power consumption compared to LSTTL logic ICs
Applications
AI Translation
- Converts momentary switch to toggle switch
- Divides clock signal by 2 or 4
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



