LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DDF GBJ1008 product image
  • GBJ1008 thumbnail 1
  • GBJ1008 thumbnail 2
  • GBJ1008 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DDF GBJ1008RoHS

Manufacturer
DDFAsian Brands
MPN
GBJ1008
LCSC Part #
C50229907
Packaging
GBJ
Customer #
Key Attributes
200A 1.1V@5A 2.5A 800V GBJ Bridge Rectifiers RoHS
Datasheetpdf iconDDF GBJ1008
In-Stock: 250
250 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.4451$ 2.23
50+$ 0.3719$ 18.60
250+$ 0.3405$ 85.13
500+$ 0.3013$ 150.65
2,500+$ 0.2839$ 709.75
5,000+$ 0.2734$ 1367.00
Standard Packaging250/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Bridge Rectifiers
ManufacturerDDF
PackagingGBJ
Non-Repetitive Peak Forward Surge Current200A
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)10uA
Voltage - Forward(Vf@If)1.1V@5A
Current - Rectified2.5A
Voltage - DC Reverse(Vr)800V

Features

AI Translation
  • PCB mountable
  • UL recognized, listed in the Recognized Component Directory under file number E484648
  • Plastic carrier material rated UL flammability 94V-0
  • Built-in PCB standoffs
  • High housing dielectric strength
  • Guaranteed high-temperature soldering capability: withstands 260℃/5 sec under 5 lb (2.3 kg) tension