LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JSMSEMI MUR3060PTG product image
Images for reference only

JSMSEMI MUR3060PTG

Manufacturer
JSMSEMIAsian Brands
MPN
MUR3060PTG
LCSC Part #
C46538645
Packaging
TO-247
Customer #
Key Attributes
Diode 600V 30A TO-247
Datasheetpdf iconJSMSEMI MUR3060PTG
In-Stock: 29
29 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1618$ 1.16
10+$ 0.9728$ 9.73
30+$ 0.8701$ 26.10
90+$ 0.7544$ 67.90
600+$ 0.7023$ 421.38
900+$ 0.6778$ 610.02
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerJSMSEMI
PackagingTO-247
Reverse Recovery Time (trr)-
Operating Junction Temperature Range-
Diode Configuration1 Pair Common Cathode
Voltage - DC Reverse (Vr) (Max)600V
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.7V@15A
Reverse Leakage Current (Ir)200uA
Non-Repetitive Peak Forward Surge Current250A
Current - Rectified30A

Features

AI Translation
  • High surge capability
  • Low forward voltage drop
  • High current capability
  • Ultra-fast switching speed for high efficiency