Nichicon UVR2A470MPD
| Manufacturer | |
| MPN | UVR2A470MPD |
| LCSC Part # | C445155 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | ±20% 100V 47uF Through Hole Aluminum Electrolytic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 47uF | |
| Ripple Current | 230mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 47uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 230mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | - | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.157 | $ 0.16 |
| 200+ | $ 0.0608 | $ 12.16 |
| 500+ | $ 0.0587 | $ 29.35 |
| 1,000+ | $ 0.0576 | $ 57.60 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 47uF | |
| Ripple Current | 230mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | - | |
| Diameter | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Voltage Rating | 100V | |
| Lifetime | 2000hrs@85℃ | |
| Capacitance | 47uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 230mA@120Hz | |
| Pin Spacing | 5mm | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | - | |
| Diameter | - |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| UPS2A470MPD1TD | Nichicon | Through Hole | 500 | $ 0.264 | ||
| URS2A470MPD1TD | Nichicon | Through Hole | 0 | $ 0.1748 | ||
| UVR2A470MPD1TD | Nichicon | Through Hole | 0 | $ 0.1194 | ||
| UVR2A470MPD1CV | Nichicon | Through Hole | 0 | $ 0.128 | ||
| UFW2A470MPD | Nichicon | Through Hole | 0 | $ 0.1333 | ||
| UKW2A470MPD1TD | Nichicon | Through Hole | 0 | $ 0.4297 | ||
| UFW2A470MPD1TD | Nichicon | Through Hole | 0 | $ 0.1782 | ||
| MAL214839479E3 | VISHAY | Through Hole | 0 | $ 0.5978 | ||
| MAL214869479E3 | VISHAY | Through Hole | 0 | $ 0.5819 | ||
| UEP2A470MHD1TO | Nichicon | Through Hole | 0 | $ 0.5473 |

