Magnetsyc SLQW1608F100KT
| Manufacturer | MagnetsycAsian Brands |
| MPN | SLQW1608F100KT |
| LCSC Part # | C42440887 |
| Packaging | SMD,1.8x1.1mm |
| Customer # | |
| Key Attributes | FIXED IND 10uH 180mA 4.8Ω SMD,1.8x1.1mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Packaging | SMD,1.8x1.1mm | |
| Current Rating | 180mA | |
| Inductance | 10uH | |
| Frequency - Self Resonant | 25MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 4.8Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 12@2.5MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Packaging | SMD,1.8x1.1mm | |
| Current Rating | 180mA | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 25MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 4.8Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 12@2.5MHz |
Report an ErrorShow similar products (0) >
In-Stock: 3,900
3,900 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0404 | $ 0.40 |
| 100+ | $ 0.0319 | $ 3.19 |
| 300+ | $ 0.0277 | $ 8.31 |
| 1,000+ | $ 0.0245 | $ 24.50 |
| 4,000+ | $ 0.022 | $ 88.00 |
| 8,000+ | $ 0.0207 | $ 165.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Packaging | SMD,1.8x1.1mm | |
| Current Rating | 180mA | |
| Inductance | 10uH | |
| Frequency - Self Resonant | 25MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 4.8Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 12@2.5MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Magnetsyc | |
| Packaging | SMD,1.8x1.1mm | |
| Current Rating | 180mA | |
| Inductance | 10uH |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 25MHz | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 4.8Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 12@2.5MHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



