SHOU HAN FFC-0.5-16P-200mm-B
| Manufacturer | SHOU HANAsian Brands |
| MPN | FFC-0.5-16P-200mm-B |
| LCSC Part # | C42434331 |
| Packaging | P=0.5mm |
| Customer # | |
| Key Attributes | CABLE FFC/FPC 16POS 0.5mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | SHOU HAN | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 16P | |
| Pitch | 0.5mm | |
| Contact Location | Reverse | |
| Total Length | 20cm |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | SHOU HAN | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.3mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 16P | |
| Pitch | 0.5mm | |
| Contact Location | Reverse | |
| Total Length | 20cm |
Report an ErrorShow similar products (0) >
In-Stock: 280
280 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0851$ 0.0639 | $ 0.32 |
| 50+ | $ 0.0673$ 0.0505 | $ 2.53 |
| 200+ | $ 0.0584$ 0.0438 | $ 8.76 |
| 500+ | $ 0.0517$ 0.0388 | $ 19.40 |
| 2,500+ | $ 0.0463$ 0.0348 | $ 87.00 |
| 5,000+ | $ 0.0437$ 0.0328 | $ 164.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | SHOU HAN | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.3mm | |
| Number of Pins | 16P | |
| Pitch | 0.5mm | |
| Contact Location | Reverse | |
| Total Length | 20cm |
| Type | Description | |
|---|---|---|
| Category | Cables, Wires/Flat Flex Cables (FFC, FPC) | |
| Manufacturer | SHOU HAN | |
| Packaging | P=0.5mm | |
| Insert Thickness | 0.3mm |
| Type | Description | |
|---|---|---|
| Number of Pins | 16P | |
| Pitch | 0.5mm | |
| Contact Location | Reverse | |
| Total Length | 20cm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8544491100 |
| USHTS | 8544493040 |
| TARIC | 8544499100 |
| Type | Details |
|---|---|
| CAHTS | 8544490090 |
| BRHTS | 85444900 |
| INHTS | 85444910 |
| MXHTS | 8544.49.01 |



