ZE ZENR3012T2R2M-2.2uH
| Manufacturer | ZEAsian Brands |
| MPN | ZENR3012T2R2M-2.2uH |
| LCSC Part # | C42427985 |
| Packaging | SMD,3x3mm |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 1.2A 75mΩ SMD,3x3mm |
| Datasheet | ZE ZENR3012T2R2M-2.2uH |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,3x3mm | |
| Current Rating | 1.2A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 75mΩ | |
| Current - Saturation(Isat) | 1.55A | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,3x3mm | |
| Current Rating | 1.2A | |
| Inductance | 2.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 75mΩ | |
| Current - Saturation(Isat) | 1.55A | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 905
905 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.05$ 0.0250 | $ 0.13 |
| 50+ | $ 0.0392$ 0.0196 | $ 0.98 |
| 150+ | $ 0.0338$ 0.0169 | $ 2.54 |
| 500+ | $ 0.0298$ 0.0149 | $ 7.45 |
| 2,000+ | $ 0.0265$ 0.0133 | $ 26.60 |
| 4,000+ | $ 0.0249$ 0.0125 | $ 50.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,3x3mm | |
| Current Rating | 1.2A | |
| Inductance | 2.2uH | |
| Tolerance | ±20% | |
| DC Resistance(DCR) | 75mΩ | |
| Current - Saturation(Isat) | 1.55A | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | ZE | |
| Packaging | SMD,3x3mm | |
| Current Rating | 1.2A | |
| Inductance | 2.2uH |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| DC Resistance(DCR) | 75mΩ | |
| Current - Saturation(Isat) | 1.55A | |
| Type | Magnetic Shielded Inductor |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| ZNR3012ST2R2M | ZE | Similar | SMD,3x3mm | 815 | $0.0247 $0.0494 | ||
| ZENR3015T2R2M-2.2uH | ZE | Similar | SMD,3x3mm | 595 | $0.0324 $0.0381 | ||
| ZNR3015ST2R2M | ZE | Similar | SMD,3x3mm | 1,575 | $0.0340 $0.0377 | ||
| ZYHJNR3015-2R2-M | ZE | Similar | SMD,3x3mm | 1,535 | $0.0240 $0.0799 | ||
| ZNR252012ST2R2M | ZE | Similar | 1008 | 1,275 | $0.0209 $0.0418 |
5 more alternative parts.View all substitutes



