LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FUET FS3410NB0807-H4.5-R01 product image
  • FS3410NB0807-H4.5-R01 thumbnail 1
  • FS3410NB0807-H4.5-R01 thumbnail 2
  • FS3410NB0807-H4.5-R01 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FUET FS3410NB0807-H4.5-R01

Manufacturer
FUETAsian Brands
MPN
FS3410NB0807-H4.5-R01
LCSC Part #
C42412928
Packaging
-
Customer #
Key Attributes
10% 8Ω Electromagnetic 1.05kHz 83dB 700mW Speakers RoHS
DatasheetFUET FS3410NB0807-H4.5-R01
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 59
59 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.219$ 1.22
10+$ 1.0085$ 10.09
30+$ 0.8929$ 26.79
75+$ 0.7615$ 57.11
525+$ 0.7029$ 369.02
975+$ 0.6776$ 660.66
Standard Packaging75/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryAudio Products/Speakers
ManufacturerFUET
Packaging-
Frequency Range750Hz~20kHz
Total Harmonic Distortion(THD)10%
Impedance
TechnologyElectromagnetic
Resonant Frequency1.05kHz
Sound Pressure Level(SPL)83dB
Rated Power700mW

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
FS2020NB0807-H7.2-R01FUETSimilar-47$ 1.1849
FS2313NB0807-H11.8-R01FUETSimilar-66$ 1.3453
FS2516NB0808-H6.0-R01FUETSimilar-47$ 1.1849
FS2213NB0807-H5.8-R01FUETSimilar-43$ 1.1849
FS3616NB0808-H10-R01FUETSimilar-3$ 1.4708
5 more alternative parts.View all substitutes