SOFNG DC-028L
| Manufacturer | SOFNGAsian Brands |
| MPN | DC-028L |
| LCSC Part # | C39675969 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | CONN PWR JACK 2.5mm x 6mm TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | SOFNG | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Connector Type | DC Power Jack | |
| Operating Temperature | -35℃~+75℃ | |
| Inside Contact Diameter | 2.5mm | |
| Outside Contact Diameter | 6mm | |
| Current Rating | 10A | |
| Voltage Rating (Max) | 24V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | SOFNG | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Connector Type | DC Power Jack |
| Type | Description | |
|---|---|---|
| Operating Temperature | -35℃~+75℃ | |
| Inside Contact Diameter | 2.5mm | |
| Outside Contact Diameter | 6mm | |
| Current Rating | 10A | |
| Voltage Rating (Max) | 24V |
Report an ErrorShow similar products (0) >
In-Stock: 32
32 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6126$ 0.5024 | $ 0.50 |
| 10+ | $ 0.493$ 0.4043 | $ 4.04 |
| 30+ | $ 0.434$ 0.3559 | $ 10.68 |
| 100+ | $ 0.3749$ 0.3075 | $ 30.75 |
| 500+ | $ 0.3398$ 0.2787 | $ 139.35 |
| 1,000+ | $ 0.3207$ 0.2630 | $ 263.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | SOFNG | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Connector Type | DC Power Jack | |
| Operating Temperature | -35℃~+75℃ | |
| Inside Contact Diameter | 2.5mm | |
| Outside Contact Diameter | 6mm | |
| Current Rating | 10A | |
| Voltage Rating (Max) | 24V |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Power Connectors | |
| Manufacturer | SOFNG | |
| Packaging | Through Hole | |
| Mounting Type | Through Hole | |
| Connector Type | DC Power Jack |
| Type | Description | |
|---|---|---|
| Operating Temperature | -35℃~+75℃ | |
| Inside Contact Diameter | 2.5mm | |
| Outside Contact Diameter | 6mm | |
| Current Rating | 10A | |
| Voltage Rating (Max) | 24V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



