LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP DLTS-30C product image
Images for reference only

MICROCHIP DLTS-30CRoHS

Manufacturer
MPN
DLTS-30C
LCSC Part #
C3706972
Packaging
CDIP-16
Customer #
Key Attributes
65VC Clamp 10A@8/20us Ipp TVS DIODE CDIP-16
Datasheetpdf iconMICROCHIP DLTS-30C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 154.5495$ 154.55
200+$ 59.8096$ 11961.92
500+$ 57.7072$ 28853.60
1,000+$ 56.6691$ 56669.10
Standard Packaging1/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerMICROCHIP
PackagingCDIP-16
Clamping Voltage65V
Operating Temperature-55℃~+150℃
Peak Pulse Current (Ipp)10A@8/20us
Peak Pulse Power Dissipation (Ppp)500W
Voltage - Breakdown33.3V
typeTVS
Reverse Leakage Current (Ir)4uA
PolarityBidirectional
Reverse Stand-Off Voltage (Vrwm)30V

Introduction

AI Translation

This series of Transient Voltage Suppressor (TVS) devices is packaged in a ceramic, dual-in-line, hermetically sealed package. These components offer 15 protective devices, unidirectional or bidirectional, common buss connections, per package. The dual-in-line is designed specifically for data line protection, at the PC board level. TTL and MOS voltage levels are available for protection of input/output data circuits.

Features

AI Translation
  • Multiple TVS array
  • Ceramic dual-in-line, 16 PIN hermetic package
  • Common-buss configuration
  • Protects up to 15 lines
  • Provides electrically isolated protection
  • Unidirectional or Bidirectional selections
  • Voltage range of 5V to 30V available
  • Protects sensitive components such as IC’s, CMOS, Bipolar, BiCMOS, ECL, DTL, T²L, etc.
  • Protection from switching transients & induced RF
  • Compliant to IEC61000 - 4 - 2 and IEC61000 - 4 - 4 for ESD and EFT protection respectively
  • Inherently radiation hard as described in Microsemi MicroNote 050