KEMET TRS1-95MPR001
| Manufacturer | |
| MPN | TRS1-95MPR001 |
| LCSC Part # | C3663853 |
| Packaging | - |
| Customer # | |
| Key Attributes | Thermostats - Mechanical - Industrial RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Manufacturer | KEMET |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Introduction
The TRS Thermal Reed Switch is a highly reliable, precision temperature-sensitive switch, ideally suited for energy-saving applications. The screw-mount package of the TRS-P makes it easy to set up in applications — simply thread it into any device requiring temperature detection or over-temperature monitoring. Its unique proprietary design incorporates a magnet and a temperature-sensitive soft ferromagnetic material known as Thermorite. As temperature rises, the magnetic flux density of this material decreases, transitioning to a paramagnetic state at the Curie temperature. These products are also certified by the International Relay Association.
Features
- High-reliability switching operation
- High-speed response
- Long service life
- Excellent environmental durability
- Screw-mount design for extremely simple circuit implementation
- Compact, lightweight, and easy to operate
- Dustproof, explosion-proof, and corrosion-resistant
- Wide operating temperature range: -80℃ to +120℃
- Excellent temperature accuracy: ±3℃
- RoHS/REACH compliant
Applications
- Heatsink water detection
- Overheat detection for industrial and agricultural engines
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 27.6444 | $ 27.64 |
| 200+ | $ 10.6984 | $ 2139.68 |
| 500+ | $ 10.3233 | $ 5161.65 |
| 1,000+ | $ 10.1365 | $ 10136.50 |
Standard Packaging100/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Manufacturer | KEMET | |
| Packaging | - | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Thermostats - Mechanical - Industrial | |
| Manufacturer | KEMET |
| Type | Description | |
|---|---|---|
| Packaging | - | |
| Features | - |
Introduction
The TRS Thermal Reed Switch is a highly reliable, precision temperature-sensitive switch, ideally suited for energy-saving applications. The screw-mount package of the TRS-P makes it easy to set up in applications — simply thread it into any device requiring temperature detection or over-temperature monitoring. Its unique proprietary design incorporates a magnet and a temperature-sensitive soft ferromagnetic material known as Thermorite. As temperature rises, the magnetic flux density of this material decreases, transitioning to a paramagnetic state at the Curie temperature. These products are also certified by the International Relay Association.
Features
- High-reliability switching operation
- High-speed response
- Long service life
- Excellent environmental durability
- Screw-mount design for extremely simple circuit implementation
- Compact, lightweight, and easy to operate
- Dustproof, explosion-proof, and corrosion-resistant
- Wide operating temperature range: -80℃ to +120℃
- Excellent temperature accuracy: ±3℃
- RoHS/REACH compliant
Applications
- Heatsink water detection
- Overheat detection for industrial and agricultural engines
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |