LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse LMIN025.V product image
Images for reference only

Littelfuse LMIN025.V

Manufacturer
MPN
LMIN025.V
LCSC Part #
C3661768
Packaging
-
Customer #
Key Attributes
25A 32V Fuses RoHS
Datasheetpdf iconLittelfuse LMIN025.V
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2056$ 0.21
200+$ 0.0796$ 15.92
500+$ 0.0768$ 38.40
1,000+$ 0.0754$ 75.40
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Fuses
ManufacturerLittelfuse
Packaging-
Operating Temperature-
Current Rating25A
Voltage Rating (DC)32V

Introduction

AI Translation

Low-voltage MINI 58V blade fuses offer the same reliability as higher-rated fast-blow MINI fuses. Automotive engineers can use LP MINI fuses to save space and reduce weight without compromising circuit protection.

Features

AI Translation
  • Fast-acting
  • Rated current range: 5 A ~ 30 A
  • Breaking capacity of 1 kA at 58 VDC
  • Operating temperature up to 125 °C
  • Silver-plated zinc terminals
  • PA66 housing, UL flammability rating HB
  • Net weight per fuse: 0.4 g ±15%
  • Compliant with ISO 8820-9
  • Recognized as UL 248 special purpose fuse
  • Certified lead-free and RoHS compliant
  • Color-coded current rating indication
  • Transparent housing for visual blown-fuse inspection
  • High-contrast current rating marking for easy identification
  • Short lead design for additional material savings in fuse box design

Applications

AI Translation
  • Automotive
  • SUV
  • Truck
  • Bus
  • Off-road Vehicle