VISHAY RS02BR1000FE70
| Manufacturer | |
| MPN | RS02BR1000FE70 |
| LCSC Part # | C3545358 |
| Packaging | Through Hole,D4.8xL14.2mm |
| Customer # | |
| Key Attributes | RES 100mΩ ±1% 3W Through Hole,D4.8xL14.2mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.2mm | |
| Resistance | 100mΩ | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.2mm | |
| Resistance | 100mΩ | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+250℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0439 | $ 1.04 |
| 200+ | $ 0.4053 | $ 81.06 |
| 500+ | $ 0.3907 | $ 195.35 |
| 1,000+ | $ 0.3842 | $ 384.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.2mm | |
| Resistance | 100mΩ | |
| Power(Watts) | 3W | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+250℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,D4.8xL14.2mm | |
| Resistance | 100mΩ | |
| Power(Watts) | 3W |
| Type | Description | |
|---|---|---|
| Type | Wirewound Resistor | |
| Temperature Coefficient | - | |
| Tolerance | ±1% | |
| Operating Temperature | -65℃~+250℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RS02BR1000FE12 | VISHAY | Through Hole,D4.8xL14.2mm | 5 | $ 4.7621 | ||
| RWR89NR100FRB12 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 11.6754 | ||
| RWR89SR100FMBSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 8.8479 | ||
| RWR89NR100FSB12 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 15.7723 | ||
| RWR89SR100FRS73 | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 6.0976 | ||
| RWR89NR100FSBSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 18.9129 | ||
| RWR89NR100FRRSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 12.1952 | ||
| WW3FTR100 | SEI(Stackpole Electronics Inc.) | Through Hole,D4.8xL14.2mm | 0 | $ 0.323 | ||
| RWR89SR100DSRSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 21.2729 | ||
| RWR89SR100DRBSL | VISHAY | Through Hole,D4.8xL14.2mm | 0 | $ 16.9215 |

